text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Interface Circuit Type
Clock Frequency-Max
No of I/O Lines
Supply Voltage-Nom
Supply Current
Output Type
Output Current
Operating Temp Range
Storage Temperature Range
Power Dissipation
Moisture Sensitivity Level
Mounting Feature

Datasheet
6086134 MAX7315ATE+T
Maxim Integrated
MAX7315 Series 3.6 V 400 kHz 110 uA 8-Bit I/O Surface Mount I2C-Bus - TQFN-16
Min: 2,500
Mult. of: 2,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,500
$1.81
0 6 Weeks Reel TQFN-16 i2C/SMBus 400kHz 8 2V to 3.6V 51µA Open Drain 50mA -40°C to +125°C -65°C to +150°C 1.18W 1 Surface Mount