Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Power Dissipation | Common Mode Rejection Ratio | Supply Current | Power Supply Rejection Ratio | Operating Temp Range | Phase Margin | Low Noise | Output Current | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 2,500 $0.32 5,000 $0.305 10,000 $0.29 12,500 $0.275 | 0 | 10 Weeks | 1851 | Reel | SOIC-8 | General Purpose | 2 | 16V/µs | 10mV | 4MHz | 400pA | 6V to 36V | 680mW | 86dB | 1.4mA | 86dB | 0°C to 70°C | 45° | 15nV/√Hz | 40mA | 1 | Surface Mount | |
Qty Web Price 1 $0.615 50 $0.47 100 $0.45 250 $0.42 500 $0.40 | 0 | 8 Weeks | 1851 | Cut Tape | SOIC-8 | General Purpose | 2 | 16V/µs | 10mV | 4MHz | 400pA | 6V to 36V | 680mW | 86dB | 1.4mA | 86dB | 0°C to 70°C | 45° | 15nV/√Hz | 40mA | 1 | Surface Mount |
Added to Your Shopping Cart