Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Power Dissipation | Common Mode Rejection Ratio | Supply Current | Operating Temp Range | Phase Margin | Low Noise | Output Current | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 2,500 $0.135 7,500 $0.113 12,500 $0.112 37,500 $0.109 62,500 $0.108 | 42,500 | 14 Weeks | 1822 | Reel | SOIC-8 | J-Fet | 2 | 16V/µs | 10mV | 4MHz | 400pA | 6V to 36V | 680mW | 86dB | 1.4mA | 0°C to 70°C | 45° | 15nV/√Hz | 60mA | Surface Mount | |
Qty Web Price 1 $0.26 50 $0.198 100 $0.189 250 $0.177 500 $0.169 | 8,986 | 8 Weeks | 1822 | Cut Tape Available in Mini-Reel | SOIC-8 | J-Fet | 2 | 16V/µs | 10mV | 4MHz | 400pA | 6V to 36V | 680mW | 86dB | 1.4mA | 0°C to 70°C | 45° | 15nV/√Hz | 60mA | Surface Mount | |
Qty Web Price 2,500 $0.121 7,500 $0.101 12,500 $0.0997 25,000 $0.0983 50,000 $0.0969 | 0 | 1822 | Reel | SOIC-8 | J-Fet | 2 | 16V/µs | 10mV | 4MHz | 400pA | 6V to 36V | 680mW | 86dB | 1.4mA | 0°C to 70°C | 45° | 15nV/√Hz | 60mA | Surface Mount |
Added to Your Shopping Cart