Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Power Dissipation | Common Mode Rejection Ratio | Supply Current | Operating Temp Range | Phase Margin | Low Noise | Output Current | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $0.55 50 $0.345 100 $0.32 250 $0.285 500 $0.265 | 5,000 | 10 Weeks | 1836 | Cut Tape Available in Mini-Reel | SOIC-8 | General Purpose | 2 | 16V/µs | 10mV | 4MHz | 200pA | 6V to 36V | 680mW | 86dB | 1.4mA | -40°C to +105°C | 45° | 15nV/√Hz | 60mA | Surface Mount | |
Qty Web Price 2,500 $0.184 7,500 $0.153 12,500 $0.152 37,500 $0.149 62,500 $0.147 | 5,000 | 8 Weeks | 1836 | Reel | SOIC-8 | General Purpose | 2 | 16V/µs | 10mV | 4MHz | 200pA | 6V to 36V | 680mW | 86dB | 1.4mA | -40°C to +105°C | 45° | 15nV/√Hz | 60mA | Surface Mount | |
Qty Web Price 2,500 $0.144 7,500 $0.12 12,500 $0.119 37,500 $0.116 62,500 $0.115 | 2,500 | 1836 | Reel | SOIC-8 | General Purpose | 2 | 16V/µs | 10mV | 4MHz | 200pA | 6V to 36V | 680mW | 86dB | 1.4mA | -40°C to +105°C | 45° | 15nV/√Hz | 60mA | Surface Mount |
Added to Your Shopping Cart