text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Supply Voltage
Supply Current
Output Type
Operating Temp Range
Phase Margin
Low Noise
Output Current
Mounting Feature

Datasheet
4112064 TSB712AIYDT
STMicroelectronics
TSB712 Series 36 V 1.8 mA 6 MHz Rail-to-Rail Dual Operational Amplifier -SOIC-8
Min: 2,500
Mult. of: 2,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,500
$1.70
5,000
$1.36
2,500
Ready to Ship!
N/A 2018 Reel SOIC-8 General Purpose 2 3V/µs 650µV 6MHz 2.7V to 36V 1.8mA Rail to Rail -40°C to +125°C 45° 12nV/√Hz 50mA Surface Mount