Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Common Mode Rejection Ratio | Supply Current | Output Type | Operating Temp Range | Phase Margin | Output Current | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMicroelectronics TSU112 Series 5.5 V 11.5 kHz High Accuracy CMOS Operational Amplifier - DFN-8 | Qty Web Price 3,000 $1.16 6,000 $0.935 9,000 $0.925 | 3,000 | 12 Weeks | 1810 | Reel | DFN-8 | CMOS | 2 | 0.0027V/µs | 150µV | 11.5kHz | 1pA | 1.5V to 5.5V | 107dB | 950nA | Rail to Rail | -40°C to +85°C | 60° | 41mA | Surface Mount |
Added to Your Shopping Cart