text.skipToContent text.skipToNavigation
Results: 3
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Power Supply Rejection Ratio
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Moisture Sensitivity Level
Mounting Feature

Datasheet
3025834 TSV911ILT
STMicroelectronics
TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.43
6,000
$0.41
9,000
$0.39
12,000
$0.37
15,000
$0.35
0 2105 Reel SOT-23-5 (SOT-25) Low Power 1 4.5V/µs 4.5mV 8MHz 10pA 2.5V to 5.5V 82dB 1.1mA Rail to Rail 86dB -40°C to +125°C 91dB 45° 27nV/√Hz 35mA 1 Surface Mount

Datasheet
5593082 TSV911ILT
STMicroelectronics
TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,000
$0.32
6,000
$0.305
9,000
$0.29
15,000
$0.275
30,000
$0.26
0 28 Weeks 2105 Reel SOT-23-5 (SOT-25) Low Power 1 4.5V/µs 4.5mV 8MHz 10pA 2.5V to 5.5V 82dB 1.1mA Rail to Rail 86dB -40°C to +125°C 91dB 45° 27nV/√Hz 35mA 1 Surface Mount

Datasheet
8072428 TSV911ILT
STMicroelectronics
TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
Min: 1
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.715
50
$0.525
100
$0.495
500
$0.435
1,500
$0.40
0 28 Weeks 2105 Cut Tape SOT-23-5 (SOT-25) Low Power 1 4.5V/µs 4.5mV 8MHz 10pA 2.5V to 5.5V 82dB 1.1mA Rail to Rail 86dB -40°C to +125°C 91dB 45° 27nV/√Hz 35mA 1 Surface Mount