text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Power Supply Rejection Ratio
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Moisture Sensitivity Level
Mounting Feature

Datasheet
5135136 TSV912AIDT
STMicroelectronics
TSV912A Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
Min: 2,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$1.17
5,000
$0.95
7,500
$0.94
10,000
$0.935
0 1842 Reel SOIC-8 Low Power 1 4.5V/µs 1.5mV 8MHz 10pA 2.5V to 5.5V 82dB 1.1mA Rail to Rail 86dB -40°C to +125°C 91dB 45° 27nV/√Hz 35mA 1 Surface Mount

Datasheet
6973028 TSV912AIDT
STMicroelectronics
TSV912A Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
Min: 2,500
Mult. of: 2,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,500
$0.57
5,000
$0.54
7,500
$0.515
10,000
$0.49
12,500
$0.465
2,500
Ready to Ship!
N/A 1842 Reel SOIC-8 Low Power 1 4.5V/µs 1.5mV 8MHz 10pA 2.5V to 5.5V 82dB 1.1mA Rail to Rail 86dB -40°C to +125°C 91dB 45° 27nV/√Hz 35mA 1 Surface Mount