text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Power Supply Rejection Ratio
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Mounting Feature

Datasheet
C013409222 TSX564AIYPT
STMicroelectronics
TSX564A Series 16 V 900 kHz CMOS Surface Mount Operational Amplifier - TSSOP-14
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.765
0 20 Weeks Std. Mfr. Pkg TSSOP-14 CMOS 4 1.1V/µs 600µV 900kHz 100pA 3V to 16V 95dB 400µA 90dB -40°C to +125°C 85dB 55° 48nV/√Hz 92mA Surface Mount