text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Power Supply Rejection Ratio
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Mounting Feature

Datasheet
1113850 TSX564IYPT
STMicroelectronics
TSX564 Series 16V 800 kHz CMOS Surface Mount Operational Amplifier - TSSOP-14
Min: 2,500
Mult. of: 2,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,500
$0.83
5,000
$0.675
7,500
$0.67
10,000
$0.665
2,500
Ready to Ship!
34 Weeks 1831 Reel TSSOP-14 CMOS 4 1.1V/µs 1mV 800kHz 100pA 3V to 16V 95dB 360µA 90dB 40°C to 125°C 85dB 55° 48nV/√Hz 90mA Surface Mount