| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Type
|
Capacitance
|
Rated Voltage
|
Tolerance (%)
|
ESR (Equivalent Series Resistance)
|
Leakage Current
|
Dissipation Factor
|
Ripple Current
|
Operating Temp Range
|
Lead Spacing
|
Dimension
|
Mounting Feature
|
United Chemi-Con
HXC Series 35 v 47 uf 125'c 6.3x7.7mm Low ESR 4k Hrs SMD Aluminum Hybrid Polymer
|
Qty
Unit Price
900
$0.184
1,800
$0.182
2,700
$0.181
4,500
$0.179
9,000
$0.175
|
85,500
Ready to Ship!
|
24 Weeks | 2428 | Reel | Metal Can SMD | 47µF | 35V | ±20% | 35mΩ | 1.4A | -55°C to +125°C | L 7.7mm x D 6.3mm | Surface Mount | ||||
United Chemi-Con
PXE Series 100 uF 16 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor
|
Qty
Unit Price
900
$0.21
1,800
$0.205
4,500
$0.20
|
27,900
Ready to Ship!
|
N/A | 2313 | Reel | RADIAL | Metal Can SMD | 100µF | 16V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | ||||||
United Chemi-Con
PS Series 6.3 V 390 uF 105°C 8x11.5mm LS=3.5mm 2 kHrs Polymer Aluminum Capacitor
|
Qty
Unit Price
1,000
$0.106
3,000
$0.104
4,000
$0.103
10,000
$0.102
15,000
$0.10
|
20,000
Ready to Ship!
|
N/A | 2149 | Bag | Metal Can Radial | 390µF | 6.3V | ±20% | 12mΩ | 4.77A | -55°C to +105°C | 3.5mm | L 13mm x D 8mm | Through Hole | |||
United Chemi-Con
MVE Series 16 v 470 uf 105c 8x10mm 2k Hours SMD Aluminum Electrolytic
|
Qty
Unit Price
500
$0.171
1,500
$0.167
2,500
$0.166
5,000
$0.163
10,000
$0.16
|
16,000
Ready to Ship!
|
N/A | 2405 | Reel | |||||||||||||
United Chemi-Con
PXG Series 25 V 47 uF 105°C Ø6.30 x 6.10 mm SMT Aluminum Polymer Capacitor
|
Qty
Unit Price
1,000
$0.169
2,000
$0.166
3,000
$0.165
5,000
$0.163
10,000
$0.16
|
13,000
Ready to Ship!
|
N/A | 2506 | Reel | |||||||||||||
|
Qty
Unit Price
1,000
$0.127
2,000
$0.125
4,000
$0.124
5,000
$0.123
15,000
$0.12
|
9,000
Ready to Ship!
|
16 Weeks | 2507 | Reel | Metal Can SMD | 47µF | 20V | ±20% | 30Ω | 188µA | 2800mA | -55°C to +105°C | L 5.8mm x D 5mm | Surface Mount | ||||
United Chemi-Con
PSG Series 16 V 2200 uF 105°C Ø10 x 20 mm LS=5 mm Aluminum Polymer Capacitor
|
Qty
Unit Price
2,000
$0.695
|
4,000
Ready to Ship!
|
N/A | 2447 | Bag | Metal Can Radial | 2200µF | 16V | ±20% | 8mΩ | 8.1A | -55°C to +105°C | 5mm | L 21.5mm x D 10mm | Through Hole | |||
United Chemi-Con
HSC Series 25 v 330 uf 125c 10x12.5mm LS=5mm 4k hrs Hybrid Aluminum Polymer
|
Qty
Unit Price
30
$0.635
100
$0.62
250
$0.61
500
$0.60
1,500
$0.57
|
4,000
Ready to Ship!
|
N/A | 2428 | Bag | |||||||||||||
APSG160ELL331MF08J
United Chemi-Con
PSG Series 16 V 330 uf 105C 6.3x8mm LS=2.5mm 20k hrs Solid Aluminum Polymer
|
Qty
Unit Price
1,000
$0.199
2,000
$0.196
3,000
$0.195
4,000
$0.194
5,000
$0.19
|
3,000
Ready to Ship!
|
N/A | 2548 | Bulk | |||||||||||||
|
Qty
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
5,000
$0.40
|
3,000
Ready to Ship!
|
N/A | 2329 | Reel | Metal Can SMD | 82µF | 16V | ±20% | L 6.7mm x D 8mm | Surface Mount | ||||||||
United Chemi-Con
PXH Series Ø 8 x 6.7 mm 10 V 150 uF Conductive Polymer Aluminum Capacitor
|
Qty
Unit Price
1,000
$0.89
|
3,000
Ready to Ship!
|
N/A | 2530 | Reel | Metal Can SMD | 150µF | 10V | ±20% | L 6.7mm x D 8mm | Surface Mount | |||||||
United Chemi-Con
100 µF 16 V A 24mOhm 2000 Hrs @ 105°C Radial Can Aluminum Polymer Capacitors
|
Qty
Unit Price
1,000
$0.43
2,000
$0.425
3,000
$0.42
5,000
$0.41
|
3,000
Ready to Ship!
|
N/A | 2444 | Reel | Metal Can SMD | 100µF | 16V | ±20% | 24mΩ | 2.49A | -55°C to +105°C | L 5.8mm x D 6.3mm | Surface Mount | ||||
United Chemi-Con
HSC Series 35 v 270 uf 125c 10x12.5mm Low ESR 4k hrs Hbyrid Aluminum Polymer
|
Qty
Unit Price
2,000
$0.60
|
2,000
Ready to Ship!
|
N/A | 2410 | Bag | |||||||||||||
United Chemi-Con
HSC Series 50 v 120 uf 125c 10x12.5mm LS=5mm Low ES R Hybrid Aluminum Polymer
|
Qty
Unit Price
2,000
$0.50
|
2,000
Ready to Ship!
|
N/A | 2348 | Bag | |||||||||||||
United Chemi-Con
PXE Series 16 V 100 uF 105°C Ø8 x 6.7mm SMT Aluminum Polymer Capacitor
|
Qty
Unit Price
1,000
$0.85
2,000
$0.83
|
2,000
Ready to Ship!
|
N/A | 2331 | Reel | Metal Can SMD | 100µF | 16V | ±20% | 24mΩ | 320µA | 3010mA | -55°C to +105°C | L 8.3mm x W 8.3mm x H 6.7mm x D 8mm | Surface Mount | |||
United Chemi-Con
PXE Series Ø 6.3 x 5.8 mm 6.3 V 220 uF Conductive Polymer Aluminum Capacitor
|
Qty
Unit Price
1,000
$0.62
2,000
$0.61
3,000
$0.60
|
2,000
Ready to Ship!
|
N/A | 2451 | Reel | Metal Can SMD | 220µF | 6.3V | ±20% | L 5.8mm x D 6.3mm | Surface Mount | |||||||
HHXD160ARA820MF61G
United Chemi-Con
HXD Series 16 v 82 uf 105c 6.3x5.8mm Low ESR 5k hrs SMD Hybrid Aluminum Polymer
|
Qty
Unit Price
1,000
$0.153
2,000
$0.151
4,000
$0.149
15,000
$0.145
|
2,000
Ready to Ship!
|
N/A | 2351 | Reel | |||||||||||||
United Chemi-Con
PXG Series 25 v 56 uf 105c 6.3x7.7mm Low ESR 15k hrs SMD Solid Aluminum Polymer
|
Qty
Unit Price
900
$0.179
1,800
$0.177
2,700
$0.175
4,500
$0.174
9,000
$0.17
|
1,800
Ready to Ship!
|
N/A | 2542 | Reel | |||||||||||||
HHXD250ARA101MF80G
United Chemi-Con
HXD Series 25 v 100 uf 105c 6.3x7.7mm Low ESR 10k hrs Hybrid Aluminum Polymer
|
Qty
Unit Price
900
$0.184
1,800
$0.182
2,700
$0.181
4,500
$0.179
9,000
$0.175
|
1,800
Ready to Ship!
|
N/A | 2450 | Reel | |||||||||||||
United Chemi-Con
PXA Series Ø 8 x 12 mm 16 V 180 uF Conductive Polymer Aluminum Capacitor
|
Qty
Unit Price
400
$1.30
|
1,600
Ready to Ship!
|
N/A | 2323 | Reel | Metal Can SMD | 180µF | 16V | ±20% | L 12mm x D 8mm | Surface Mount | |||||||
United Chemi-Con
PXA Series Ø 10 x 7.7 mm 20 V 82 uF Conductive Polymer Aluminum Capacitor
|
Qty
Unit Price
500
$0.97
1,000
$0.99
1,500
$0.98
2,000
$0.97
|
1,000
Ready to Ship!
|
N/A | 2224 | Reel | Metal Can SMD | 82µF | 20V | ±20% | L 7.7mm x D 10mm | Surface Mount | |||||||
United Chemi-Con
PXG Series 20 v 180 uf 105c 8x6.7mm Low ESR 15k hrs SMD Aluminum Polymer
|
Qty
Unit Price
1,000
$0.22
2,000
$0.215
5,000
$0.21
|
1,000
Ready to Ship!
|
N/A | 2542 | Reel | |||||||||||||
United Chemi-Con
APXK series 6.3V 220uF 105C 6.3x4.5mm SMD Aluminum Polymer Capacitor
|
Qty
Unit Price
1,000
$0.199
2,000
$0.196
3,000
$0.195
4,000
$0.194
5,000
$0.19
|
1,000
Ready to Ship!
|
N/A | 2523 | Reel | |||||||||||||
United Chemi-Con
PXA Series Ø 10 x 12.2 mm 6.3 V 680 uF Conductive Polymer Aluminum Capacitor
|
Qty
Unit Price
400
$1.54
800
$1.52
1,200
$1.51
|
800
Ready to Ship!
|
N/A | 2533 | Reel | Metal Can SMD | 680µF | 6.3V | L 12.2mm x D 10mm | Surface Mount | ||||||||
HHXD350ARA271MJA0G
United Chemi-Con
HXD Series 35 v 270 uf 105c 10x10mm Low ESR 10k Hrs SMD Hybrid Aluminum Polymer
|
Qty
Unit Price
500
$0.38
1,000
$0.375
1,500
$0.37
2,500
$0.36
|
500
Ready to Ship!
|
N/A | 2447 | Reel |
Added to Your Shopping Cart