text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
No of Channels
Data Rate
Supply Voltage
Quiescent Current
Propagation Delay
Operating Temp Range
Power Dissipation
Storage Temperature Range
Moisture Sensitivity Level
Mounting Feature

Datasheet
4085435 MAX3370EXK+T
Maxim Integrated
MAX3370 Series 5.5 V 3 Mbps Surface Mount Low-Voltage Level Translator - SC-70-5
Min: 2,500
Mult. of: 2,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,500
$1.70
2,500
Ready to Ship!
6 Weeks 2019 Reel SOT-353 (SC-88A, SC-70-5) 1 3Mbps 1.6V to 5.5V 70µA 200ns -40°C to +85°C 245mW -65°C to +150°C 1 Surface Mount