Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Mounting Feature |
NIC Components NRB-XS Series 450 V 10 uF 105 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap | Qty Web Price 1,000 $0.22 2,000 $0.215 3,000 $0.21 5,000 $0.205 10,000 $0.20 | 9,000 Ready to Ship! | 15 Weeks | 2245 | Bulk | NRB-XS | Radial | 10µF | ±20% | 450V | 10000 Hrs @ 105°C | -25°C to +105°C | 330mA | 33.2Ω | 5mm | 105°C | 0.2% | 150µA | L 20mm x D 10mm | Through Hole |
United Chemi-Con LXS Series 160 v 1200 uf 105'c 30x30 mm 5k Hours Snap-in Aluminum Electrolytic | Qty Web Price 1 $4.59 15 $4.40 40 $4.29 125 $4.16 300 $3.94 | 0 | N/A | Bag | ||||||||||||||||
United Chemi-Con LXS Series 160 v 1800 uf 105'c 35x30mm 5k Hours Snap-In Aluminum Electrolytic | Qty Web Price 1 $6.13 10 $6.05 30 $6.00 75 $5.96 200 $5.87 | 0 | N/A | Bag | ||||||||||||||||
United Chemi-Con LXS Series 160 v 680 uf 105'c 22x30 mm 5k Hours Snap-in Aluminum Electrolytic | Qty Web Price 1 $3.06 20 $2.94 50 $2.87 150 $2.79 400 $2.64 | 0 | N/A | Bag | ||||||||||||||||
United Chemi-Con LXS Series 160 v 820 uf 105'c 25.4x30 mm 5k Hours Snap-In Aluminum Electrolytic | Qty Web Price 1 $3.31 20 $3.17 50 $3.10 150 $3.01 400 $2.85 | 0 | N/A | Bag | ||||||||||||||||
NIC Components NRB Series 400 V 10 UF 20% 10 MM X 20 MM Radial Electrolytic Capacitor | Qty Web Price 200 $0.23 600 $0.22 2,000 $0.215 4,000 $0.21 8,000 $0.20 | 0 | 15 Weeks | Bag | ||||||||||||||||
United Chemi-Con Aluminum Electrolytic Capacitors - Snap In 2200uF 160Volts Snap-In | Qty Web Price 200 $6.03 | 0 | N/A | Bulk | LXS | Radial | 2200µF | ±20% | 160V | 5000 Hrs @ 105°C | -25°C to +105°C | 105°C | 0.15% | 4.05A | L 45mm x D 30mm | Through Hole | ||||
NIC Components NRB-XS Series 500 V 10 uF Ø12.5 x 20 mm Radial Aluminum Electrolytic Capacitor | Qty Web Price 100 $0.465 300 $0.445 1,000 $0.43 2,000 $0.42 4,000 $0.40 | 0 | 19 Weeks | Bulk | NRB | Radial | 10µF | ±20% | 500V | -25°C to +105°C | 320mA | 5mm | 105°C | L 20mm x D 12.5mm | Through Hole |
Added to Your Shopping Cart