text.skipToContent text.skipToNavigation
Results: 4
Part Details Web Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Breakdown Voltage-Max
Breakdown Voltage-Min
Clamping Voltage-Max
Directional
Power Dissipation
Peak Output Current
Reverse Leakage Current
Peak Power
Test Current
Standoff Voltage
Operating Temp Range
Storage Temperature Range
Mounting Feature

Datasheet
6115764 5KP22CA/B
Yageo
5KP, P600, 22V, 35.5V, BOX
Min: 300
Mult. of: 300
More Info Increase Button Decrease Button
  • 300: $0.70
20,700 N/A 1843 Ammo Pack P-600 26.9V 24.4V 35.5V Bi-Directional 8W 143.7A 2µA 5mA 22V -55°C to +175°C -55°C to +175°C Through Hole

Datasheet
4115765 SMDJ40CA
Yageo
SMDJ, DO-214AB, 40V, 64.5V, Reel 7"
Min: 500
Mult. of: 500
More Info Increase Button Decrease Button
  • 500: $0.22
1,500 N/A 1931 Reel SMC (DO-214AB) 49.1V 44.4V 64.5V Bi-Directional 6.5W 46.5A 2µA 3000W 1mA 40V -65°C to +150°C -65°C to +175°C Surface Mount

Datasheet
3114545 5KP45CA
Yageo
Diode TVS Single Bi-Dir 45V 5KW 2-Pin Case P-600 T/R
Min: 800
Mult. of: 800
More Info Increase Button Decrease Button
  • 800: $0.65
0 N/A Reel
5118316 1.5KE15CA/TR13
Yageo
TVS Diode 1.5KE, DO-201, 12.8V, 21.2V, Reel 13"
Min: 1,200
Mult. of: 1,200
More Info Increase Button Decrease Button
  • 1,200: $0.16
0 N/A Reel