text.skipToContent text.skipToNavigation
Results: 9
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
Watchdog Timers
Mounting Feature
Min: 198
Mult. of: 66
More Info Increase Button Decrease Button
  • 66: $6.02
  • 132: $5.28
  • 198: $5.22
0 Tray

Datasheet
2066382 Z32F06410AES
Zilog
ZNEO32! Series 48 MHz 64 KB Flash 8 kB SRAM 32-Bit Microcontroller - LQFP-48
Min: 250
Mult. of: 250
More Info Increase Button Decrease Button
  • 250: $2.36
0 N/A Tray LQFP-48 ZNEO32! ARM Cortex M3 Flash 64kB 8kB 48MHz 44 I2C/SPI/UART Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog 6 3V to 5.5V -40°C to +85°C 11-chx12-bit 1 Surface Mount

Datasheet
4064404 Z32F06410AKS
Zilog
ZNEO32! Series 48 MHz 64 KB Flash 8 kB SRAM 32-Bit Microcontroller - LQFP-32
Min: 160
Mult. of: 160
More Info Increase Button Decrease Button
  • 160: $2.75
  • 320: $2.42
  • 480: $2.39
0 N/A Tray LQFP-32 ZNEO32! ARM Cortex M3 Flash 64kB 8kB 48MHz 30 I2C/SPI/UART/USART Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog 3V to 5.5V -40°C to +85°C 8-chx12-bit 1 Surface Mount

Datasheet
8083647 Z32F06423AEE
Zilog
ZNEO32! M0 64KB Flash, 4KB RAM, 40MHz, 48 LQFP
Min: 250
Mult. of: 250
More Info Increase Button Decrease Button
  • 250: $1.59
  • 500: $0.99
  • 750: $0.96
  • 1,000: $0.94
0 N/A Tray

Datasheet
7083647 Z32F06423AKE
Zilog
ZNEO32 Series 64 KB Flash 4 KB RAM 32-Bit ARM Based Microcontroller - LQFP-32
Min: 160
Mult. of: 160
More Info Increase Button Decrease Button
  • 160: $1.21
  • 320: $0.99
  • 480: $0.98
  • 640: $0.97
0 N/A Tray LQFP-32 ZNEO32! ARM Cortex M0 Flash 64kB 4kB 40MHz 30 I2C/SPI/UART/USART Brown-out Detect/Motor Control PWM/POR/PWM/Reset/Watchdog 2.2V to 5.5V -40°C to +105°C 10-chx12-bit 1 Surface Mount

Datasheet
9064404 Z32F38412ALS
Zilog
ZNEO32! Series 72 MHz 384 KB Flash 16 kB SRAM 32-Bit Microcontroller - LQFP-100
Min: 90
Mult. of: 90
More Info Increase Button Decrease Button
  • 90: $5.29
  • 180: $4.59
0 N/A Tray LQFP-100 ZNEO32! ARM Cortex M3 Flash 384kB 16kB 72MHz I2C/SPI/UART/USART Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog 3V to 5.5V -40°C to +85°C 1 Surface Mount

Datasheet
6064404 Z32F12811ATS
Zilog
ZNEO32! Series 72 MHz 128 KB Flash 12 kB SRAM 32-Bit Microcontroller - LQFP-80
Min: 119
Mult. of: 119
More Info Increase Button Decrease Button
  • 119: $5.14
  • 238: $4.47
0 N/A Tray LQFP-80 ZNEO32! ARM Cortex M3 Flash 128kB 12kB 72MHz 68 I2C/SPI/UART/USART Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog 3V to 5.5V -40°C to +85°C 16-chx12-bit 1 Surface Mount

Datasheet
3066382 Z32F38412ATS
Zilog
ZNEO32! Series 384 KB Flash 16 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-80
Min: 119
Mult. of: 119
More Info Increase Button Decrease Button
  • 119: $4.69
0 N/A Tray LQFP-80 ZNEO32! ARM Cortex M3 Flash 384kB 16kB 72MHz 86 I2C/SPI/UART/USART Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog 3V to 5.5V -40°C to +85°C 1 Surface Mount

Datasheet
5064404 Z32F12811ARS
Zilog
ZNEO32! Series 48 MHz 128 KB Flash 12 kB SRAM 32-Bit Microcontroller - LQFP-64
Min: 160
Mult. of: 160
More Info Increase Button Decrease Button
  • 160: $4.50
0 N/A Tray LQFP-64 ZNEO32! ARM Cortex M3 Flash 128kB 12kB 72MHz 48 I2C/SPI/UART/USART Brown-out Detect/DMA/LVD/POR/PWM/Reset/Watchdog 3V to 5.5V -40°C to +85°C 16-chx12-bit 1 Surface Mount