Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Tolerance (%) | Tolerance (nH) | Rated Current-Max | DC Resistance | Shielding | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 4,000 $0.0567 8,000 $0.0553 12,000 $0.0545 20,000 $0.0534 40,000 $0.0513 | 1,748,000 Ready to Ship! | 12 Weeks | 2312 | Reel | 10µH | ±20% | 50mA | 0.9Ω | 0603 (1608 Metric) | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0145 30,000 $0.014 40,000 $0.0139 100,000 $0.0134 150,000 $0.013 | 1,230,000 Ready to Ship! | 12 Weeks | 2148 | Reel | 27nH | ±5% | 300mA | 0.46Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.0335 6,000 $0.0322 10,000 $0.0316 40,000 $0.0301 60,000 $0.0292 | 996,000 Ready to Ship! | 10 Weeks | 2314 | Reel | 10µH | ±20% | 60mA | 400mΩ | 0805 (2012 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 6.8 nH ±0.3 nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.0074 30,000 $0.0071 50,000 $0.0069 200,000 $0.0066 300,000 $0.0064 | 630,000 Ready to Ship! | 12 Weeks | 2220 | Reel | 6.8nH | ±5% | 300mA | 0.24Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
![]() Abracon MULTILAYER FERRITE CHIP INDUCTOR, 4.7UH, 20%35, 50MHZ, 0.5OHM, 500MA, SMD | Qty Web Price 4,000 $0.0904 8,000 $0.088 12,000 $0.0866 16,000 $0.0857 20,000 $0.0827 | 588,000 Ready to Ship! | 14 Weeks | 2336 | Reel | |||||||||||||||
Qty Web Price 15,000 $0.0091 45,000 $0.0087 60,000 $0.0086 150,000 $0.0083 225,000 $0.008 | 480,000 Ready to Ship! | 12 Weeks | 2143 | Reel | 4.3nH | ±3% | 350mA | 0.4Ω | 0201 (0603 Metric) | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0074 30,000 $0.0071 50,000 $0.0069 200,000 $0.0066 300,000 $0.0064 | 460,000 Ready to Ship! | 12 Weeks | 2204 | Reel | 27nH | ±5% | 300mA | 0.46Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.008 30,000 $0.0077 50,000 $0.0075 150,000 $0.0072 250,000 $0.007 | 370,000 Ready to Ship! | 12 Weeks | 2311 | Reel | 47nH | ±5% | 200mA | 1.15Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 2.7 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.0074 30,000 $0.0071 50,000 $0.0069 200,000 $0.0066 300,000 $0.0064 | 310,000 Ready to Ship! | 12 Weeks | 2239 | Reel | 2.7nH | ±0.3nH | 300mA | 0.15Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0145 30,000 $0.014 40,000 $0.0139 100,000 $0.0134 150,000 $0.013 | 290,000 Ready to Ship! | 7 Weeks | 2210 | Reel | 12nH | ±5% | 300mA | 0.41Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Murata LQG Series 0402 2.7 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.017 20,000 $0.0166 40,000 $0.0162 50,000 $0.0161 150,000 $0.0154 | 280,000 Ready to Ship! | 12 Weeks | 2322 | Reel | 2.7nH | ±0.3nH | 300mA | 0.15Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Murata LQG Series 0402 4.7nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Web Price 10,000 $0.0065 30,000 $0.0063 50,000 $0.0062 200,000 $0.0059 300,000 $0.0057 | 240,000 Ready to Ship! | 12 Weeks | 2128 | Reel | 4.7nH | ±0.3nH | 300mA | 0.23Ω | 0402 (1005 Metric) | Surface Mount | |||||||||
Qty Web Price 10,000 $0.0074 30,000 $0.0071 50,000 $0.0069 200,000 $0.0066 300,000 $0.0064 | 230,000 Ready to Ship! | 12 Weeks | 2238 | Reel | 12nH | ±5% | 300mA | 0.41Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0074 30,000 $0.0071 50,000 $0.0069 200,000 $0.0066 300,000 $0.0064 | 230,000 Ready to Ship! | 12 Weeks | 2216 | Reel | 18nH | ±5% | 400mA | 360mΩ | No | 100MHz | -55°C to +125°C | 2 | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.55mm | 1 | Surface Mount | ||||
Murata LQG Series 0402 8.2 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor | Qty Web Price | 230,000 Ready to Ship! | 12 Weeks | 2230 | Reel | 8.2nH | ±5% | ±0.3nH | 300mA | 0.24Ω | 0402 (1005 Metric) | Surface Mount | ||||||||
Qty Web Price 10,000 $0.0074 30,000 $0.0071 50,000 $0.0069 200,000 $0.0066 300,000 $0.0064 | 210,000 Ready to Ship! | 12 Weeks | 2247 | Reel | 15nH | ±5% | 300mA | 0.46Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 15,000 $0.0125 30,000 $0.0122 60,000 $0.0119 75,000 $0.0118 225,000 $0.0113 | 210,000 Ready to Ship! | 12 Weeks | 2315 | Reel | 3.3nH | ±0.1nH | 450mA | 250mΩ | Yes | 0201 (0603 Metric) | Surface Mount | |||||||||
Qty Web Price 2,000 $0.0377 6,000 $0.0363 10,000 $0.0356 40,000 $0.0339 60,000 $0.0329 | 206,000 Ready to Ship! | 15 Weeks | 2321 | Reel | 10µH | ±20% | 350mA | 0.47Ω | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.0904 8,000 $0.088 12,000 $0.0866 16,000 $0.0857 20,000 $0.0827 | 192,000 Ready to Ship! | 15 Weeks | 2307 | Reel | ||||||||||||||||
Qty Web Price 10,000 $0.0118 30,000 $0.0114 40,000 $0.0113 100,000 $0.0109 150,000 $0.0106 | 190,000 Ready to Ship! | 10 Weeks | 2225 | Reel | ||||||||||||||||
Qty Web Price 10,000 $0.0074 30,000 $0.0071 50,000 $0.0069 200,000 $0.0066 300,000 $0.0064 | 180,000 Ready to Ship! | 12 Weeks | 2303 | Reel | 22nH | ±5% | 300mA | 0.58Ω | 0402 (1005 Metric) | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0139 30,000 $0.0134 40,000 $0.0133 100,000 $0.0129 150,000 $0.0125 | 180,000 Ready to Ship! | 10 Weeks | 2305 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.037 9,000 $0.0356 15,000 $0.0349 30,000 $0.0341 60,000 $0.0328 | 174,000 Ready to Ship! | 14 Weeks | 2307 | Reel | 10µH | ±20% | 100mA | 0.3Ω | 0805 (2012 Metric) | Surface Mount | ||||||||||
Qty Web Price 15,000 $0.0111 30,000 $0.0108 60,000 $0.0106 75,000 $0.0105 225,000 $0.01 | 165,000 Ready to Ship! | 8 Weeks | 2140 | Reel | Surface Mount | |||||||||||||||
Eaton HCM1AV2 Series 4.7 uH 4 A 4605 MOhm Automotive Grade High Current Power Inductor | Qty Web Price 2,000 $0.485 4,000 $0.465 | 158,000 Ready to Ship! | 10 Weeks | 2202 | Reel |
Added to Your Shopping Cart