Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 500 $0.72 1,000 $0.705 1,500 $0.695 2,000 $0.685 2,500 $0.665 | 2,370,000 Ready to Ship! | 14 Weeks | 2223 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.455 | 534,000 Ready to Ship! | 2233 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.455 | 393,000 Ready to Ship! | 2215 | Reel | ||||||||||||||||||
![]() TAIYO YUDEN LB-M Series 0806 100 uH 80 mA 10.4 Ohm DCR Signal Lines Wirewound Chip Inductor | Qty Web Price 2,000 $0.0354 6,000 $0.034 10,000 $0.0334 40,000 $0.0318 60,000 $0.0308 | 336,000 Ready to Ship! | 17 Weeks | 1951 | Reel | 100µH | 80mA | ±5% | No | 8Ω | Ferrite | 796kHz | -40°C to +105°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | ||||
Qty Web Price 100 $0.17 400 $0.163 1,500 $0.156 4,000 $0.152 10,000 $0.144 | 300,000 Ready to Ship! | 14 Weeks | 2244 | Box | RADIAL | 820µH | 520mA | ±15% | No | 1.33Ω | L 10.8mm x D 7.8mm | Through Hole | |||||||||
Qty Web Price 3,500 $0.127 7,000 $0.125 10,500 $0.123 14,000 $0.122 17,500 $0.119 | 273,000 Ready to Ship! | 24 Weeks | 2145 | Reel | 10µH | 840mA | ±20% | Yes | 216mΩ | L 4mm x W 4mm x H 1.8mm | Surface Mount | ||||||||||
Qty Web Price 500 $0.71 1,000 $0.695 1,500 $0.685 2,000 $0.68 2,500 $0.655 | 252,000 Ready to Ship! | 2149 | Reel | ||||||||||||||||||
Qty Web Price 500 $0.69 1,000 $0.675 1,500 $0.665 2,000 $0.655 2,500 $0.635 | 247,500 Ready to Ship! | 2224 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.157 6,000 $0.154 9,000 $0.152 12,000 $0.151 15,000 $0.147 | 186,000 Ready to Ship! | 24 Weeks | 2235 | Reel | 15µH | 0.77A | ±20% | Yes | 230mΩ | Ferrite | 100kHz | -40°C to +125°C | 2 | L 4.2mm x W 4.2mm x H 2mm | 1 | Surface Mount | |||||
Qty Web Price 2,000 $0.325 4,000 $0.32 6,000 $0.31 | 176,000 Ready to Ship! | N/A | 2222 | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.13 4,000 $0.128 6,000 $0.126 8,000 $0.125 10,000 $0.122 | 172,000 Ready to Ship! | 43 Weeks | 2214 | Reel | 4.7µH | 1.04A | ±20% | Yes | 144mΩ | Ferrite | 100kHz | -40°C to +125°C | L 3mm x W 3mm x H 1.5mm | 1 | Surface Mount | ||||||
Vishay IHLP Series 2525 10 uH 20% 3 A Shielded Low Profile High Current SMT Inductor | Qty Web Price 2,000 $0.435 4,000 $0.42 | 162,000 Ready to Ship! | 14 Weeks | 2215 | Reel | 10µH | 3A | ±20% | Yes | 102mΩ | Surface Mount | ||||||||||
Qty Web Price 3,500 $0.131 7,000 $0.129 10,500 $0.127 14,000 $0.126 17,500 $0.123 | 161,000 Ready to Ship! | 26 Weeks | 2121 | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.125 4,000 $0.123 6,000 $0.121 8,000 $0.12 10,000 $0.117 | 160,000 Ready to Ship! | 13 Weeks | 2204 | Reel | 47µH | 300mA | ±20% | Yes | 1.608Ω | Ferrite | 100kHz | -25°C to +120°C | L 3mm x W 3mm x H 1.5mm | 1 | Surface Mount | ||||||
Qty Web Price 4,000 $0.0948 8,000 $0.0924 12,000 $0.0909 16,000 $0.0899 20,000 $0.0869 | 152,000 Ready to Ship! | 8 Weeks | 2211 | Reel | 1µH | 0.8A | ±20% | Yes | 0.19Ω | Ferrite | 1MHz | -55°C to +125°C | -55°C to +125°C | 0805 (2012 Metric) | 2 | Surface Mount | |||||
Qty Web Price 2,500 $0.0637 5,000 $0.062 10,000 $0.0604 12,500 $0.0599 37,500 $0.0569 | 142,500 Ready to Ship! | 17 Weeks | 2224 | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.40 4,000 $0.385 | 142,000 Ready to Ship! | N/A | 2218 | Reel | |||||||||||||||||
Qty Web Price 350 $0.655 700 $0.635 1,050 $0.63 1,750 $0.615 3,500 $0.595 | 141,400 Ready to Ship! | 14 Weeks | 2211 | Reel | 10µH | 6.04A | ±20% | Yes | 0.0172Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 12.5mm x W 12.5mm x H 8mm | Surface Mount | |||||
Qty Web Price 1,500 $0.415 3,000 $0.405 4,500 $0.40 6,000 $0.39 | 130,500 Ready to Ship! | 10 Weeks | 2237 | Reel | |||||||||||||||||
Samsung Electro-Mechanics Ind Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1A 1008 Embossed | Qty Web Price 3,000 $0.0285 9,000 $0.0274 15,000 $0.0269 45,000 $0.0259 75,000 $0.025 | 126,000 Ready to Ship! | N/A | 1737 | Reel | ||||||||||||||||
Qty Web Price 2,000 $0.178 4,000 $0.174 6,000 $0.172 8,000 $0.171 10,000 $0.166 | 124,000 Ready to Ship! | 10 Weeks | 2212 | Reel | 10µH | ±20% | Yes | Powdered Iron | 100kHz | 2 | L 7.1mm x W 6.8mm x H 3mm | Surface Mount | |||||||||
Vishay IHLP Series 1616 1 uH 20% 3.75 A Shielded Low Profile High Current SMT Inductor | Qty Web Price 4,000 $0.455 | 120,000 Ready to Ship! | 8 Weeks | 2224 | Reel | 1µH | 3.75A | ±20% | Yes | 33mΩ | Surface Mount | ||||||||||
Qty Web Price 500 $0.71 1,000 $0.69 1,500 $0.68 2,000 $0.675 2,500 $0.65 | 116,000 Ready to Ship! | 14 Weeks | 2241 | Reel | |||||||||||||||||
Qty Web Price 250 $1.11 500 $1.09 750 $1.08 1,000 $1.08 1,250 $1.05 | 104,500 Ready to Ship! | 10 Weeks | 2217 | Reel | |||||||||||||||||
Qty Web Price 1,000 $0.275 2,000 $0.27 3,000 $0.265 4,000 $0.265 5,000 $0.255 | 102,000 Ready to Ship! | 26 Weeks | 2226 | Reel |
Added to Your Shopping Cart