Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
5-534206-8
Download the CAD models for this product. Learn more about SnapMagic.
1680 per Tube
PCB Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description:2.54 CL MOD II Receptacle assemblyGeneral Description of ChangesPlease be aware of an upcoming feature change to the part numbers. Before: Rib feature is not added in the standoff feature. After: Rib feature is added in the standoff feature. Note: Functionality of the products remains unchanged, no impact.Reason for Changes:Reinforce the standoff by adding ribs to mitigate the damage during transportation.First Ship Date of Changed Items (Changed Parts Only): 25-MAR-2026
*** PCN Cancellation of PCN 113458 ***Product Description:MOD II & IV RECEPTACLE ASSEMBLYKind of Change:PCN CancellationGeneral Description of ChangesPlating optimization for MOD II & MOD IV Receptacle assembly. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.25 m(10 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating: 0.15 m(6 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II & MOD IV Receptacle assembly connector and test report is attached for reference.Reason for Cancellation:To ensure a smooth changeover and allow sufficient transition time to customer as requested.Remarks:1) The PdNi+Au flash plating implementation for the parts in PCN-25-246467 has been postponed to October 2026. 2) New PCN will be issued for the Pdni +Au flash Plating implementation.
Description of Change:Plating optimization for MOD II & MOD IV Receptacle assembly. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.25 m(10 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating: 0.15 m(6 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II & MOD IV Receptacle assembly connector and test report is attached for reference.Reason for Change:Product Improvement - Optimization of Plating for MOD II & MOD IV Receptacle assembly (Au plating to PdNi+Au ash plating)
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.