Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
DSPIC30F2011-20I/SO
Download the CAD models for this product. Learn more about SnapMagic.
42 per Tube
SOIC-18
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Initial Notice: Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 150K and 160K wafer technologies available in 18L SOICDescription of Change:Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 150K and 160K wafer technologies available in 18L SOIC package at MTAI assembly site.Pre Change: Gold wire and 8390A die attach epoxyPost Change: PdCu wire and 3280 die attach epoxyReason for Change:To improve manufacturability and qualify PdCu bond wire at MTAI assembly site.
Part Status:
The DSPIC30F2011-20E/SO is a high-performance sensor family 16-bit digital signal controller with an operating voltage range of 2.5 to 5.5 V and having program memory of 12 kB, available in SOIC-18 package.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.