Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ISC15ANP4
Download the CAD models for this product. Learn more about SnapMagic.
10 per Box
PCB Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:An IS Series OLED pushbutton and an OLED display will be discontinued. There are no direct replacements for the switches, but there are recommended alternates shown on the following table. The discontinuation will include the standard and custom models for both the pushbutton and the display. Effective DatesOrders from the release date of this notice for IS Series discontinued products specified are considered non cancelable, nonreturnable (NCNR). Orders for the discontinued products listed will be accepted through December 11, 2025. The end of sales date is December 10, 2026.
Part Status:
The OLED programmable SmartSwitch features a programmable and changeable OLED module with 65,536 colors in 16 bit mode, and 256 colors in 8 bit mode. This device is capable of displaying full-motion video.
These switches offer many advantages over conventional LCD programmable switches; including higher contrast and more brilliant pictures, 180 degree viewing angles, full colors, lower power consumption, faster response times and no backlighting requirements.
The OLED switches are emissive devices operated by commands and data supplied via the SPI communications protocol. The switch is capable of 64RGB x 48 pixel resolution and the display 52RGB x 36. The wide viewing area of the switch is 15.5mm x 11.6mm (horizontal x vertical) and the display is 12.9mm x 9.9mm (horizontal x vertical).
NKK’s OLED switches are suited for a wide variety of applications requiring a graphical user interface or real-time sequencing. NKK’s SmartSwitch product line simplifies and improves complex multi-decision operations in string-dependent switching systems. Applications include audio-video broadcast workstations, industrial control panels, and medical equipment and communications systems.
They are the of highest quality and the only OLED programmable pushbutton switches in the world currently available in small or large volumes.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.