text.skipToContent text.skipToNavigation

Manufacturer Part #

L298N

L298 Series 46 V 2 A Dual Full Bridge Driver Vertical - Multiwatt-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
STMicroelectronics L298N - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 2A
Rated Power Dissipation: 25W
Supply Voltage-Max: 46V
Package Style:  MULTIWATT-15
Mounting Method: Through Hole
Features & Applications
The L298N is an integrated monolithic circuit in a 15- lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors.

Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.

Features:

  • Operating Supply Voltage up to 46 V
  • Total DC Current up to 4 A
  • Low Saturation Voltage
  • Overtemperature Protection Logical "0" Input Voltage up to 1.5 V (High Noise Immunity)
Pricing Section
Global Stock:
3,575
USA:
3,575
3,975
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.10
USD
Quantity
Unit Price
3
$7.70
15
$7.61
40
$7.55
100
$7.50
250+
$7.39
Product Variant Information section