Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC4604YM-TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: Gate Drivers and Motor Drivers, Power Management - PWM ControllersDescription of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as new wire material and 8303A as a new die attach material for selected MIC3808, MIC3809, MIC4100, MIC4101, MIC4102, MIC4103, MIC4104, MIC4604 and MIC4605 device families available in 8L SOIC (.150in) package at STAR.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) as new bond wire material and 8303A as a new die attach material at STAR assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date: December 2026
Description of Change:Microchip has released a new Datasheet for the MIC4604 Data Sheet of devices. • Updated Section Product Identification System.Date Document Changes Effective: 28 Oct 2025
Description of Change:Updated Figure 4-2, Figure 4-3, Figure 5-1, Figure 5-2, Figure 5-3, Figure 5-5, Figure 5-6 and Figure 5-11. Updated Package Marking Information. Updated the package outline drawings for the 10-Lead UDFN (HNA). Changed TDFN to UDFN when referring to package type.Reason for Change: To Improve ProductivityDate Document Changes Effective: 26 Mar 2025
Microchip has released a new Datasheet for the MIC4604 - 85V Half-Bridge MOSFET Driver with up to 16V Programmable Gate Drive of devices. Notification Status: FinalDescription of Change: • Added information about the Automotive Qualification status of the device in Section Features.• Updated Package Drawings in Section 6.0 Packaging Information• Updated Section Product Identification System, with Automotive Qualified devices.• Added Note 3 in Table 1-1.Reason for Change: To improve productivity.
PCN Status:Final NotificationDescription of Change:Qualification of MMT as an additional assembly site for selected MIC460xx, MIC410xx and MIC380xx device families available in 8L SOIC (3.90mm) package.Reason for Change:To improve cycle time and productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:March 2, 2023 (date code: 2309)
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.