IXYS Integrated Circuits Division Inc  

PAA140 Series Dual SPST (1 Form A) 250 mA 400 V Solid State Relay - FLATPACK-8

Mfr Part#: PAA140PTR
Mounting Method:  Surface Mount
Package Style:  FLATPACK 8
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$3.47 USD (each)
1000+ $3.47

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Output Voltage: 400 V
  • On-state Resistance-Max: 8 Ω
  • Contact Current-Max: 250 mA
  • Isolation Voltage-RMS: 3750 V

The PAA140PTR is a 400 V, 250 mA, 8 Ω, dual normally open (1-Form-A) relay. This high performance leader provides a high peak load voltage handling capability combined with a very low on-resistance for specialized applications.

Features:

  • 3750 Vrms Input/Output Isolation
  • Small 8-Pin Package
  • Low Drive Power Requirements (TTL/CMOS Compatible)
  • No Moving Parts
  • High Reliability
  • Arc-Free With No Snubbing Circuits
  • No EMI/RFI Generation
  • Machine Insertable, Wave Solderable
  • Tape & Reel Versions Available

Applications:

  • Telecommunications
    • Telecom Switching
    • Tip/Ring Circuits
    • Modem Switching (Laptop, Notebook,Pocket Size)
    • Hook Switch
    • Dial Pulsing
    • Ground Start
    • Ringing Injection
  • Instrumentation
    • Multiplexers
    • Data Acquisition
    • Electronic Switching
    • I/O Subsystems
    • Meters (Watt-Hour, Water, Gas)
  • Medical Equipment—Patient/Equipment Isolation
  • Security
  • Aerospace
  • Industrial Controls

View the Complete family of PAA140 Solid State Relays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...