text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3006W

STTH3006 Series 600 V 30 A Turbo 2 Ultrafast High Voltage Rectifier - DO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH3006W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 25µA
Forward Voltage: 1.85V
Configuration: Single
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 1.7pF
Reverse Recovery Time-Max: 70ns
Thermal Resistance: 1.1°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Flange Mount
Features & Applications
The STTH3006W uses ST Turbo 2 600 V technology and is especially suited for use in switching power supplies, and industrial applications, such as rectification and continuous mode PFC boost diode.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching & conduction losses
  • Package insulation voltage:
  • DOP3I : 2500 VRMS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$828.00
USD
Quantity
Unit Price
15
$1.43
40
$1.42
125
$1.40
250
$1.38
750+
$1.35
Product Variant Information section