text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER53DIP-E

VIPER53 Series 19 V Off Line Primary Switcher Through Hole - DIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
STMicroelectronics VIPER53DIP-E - Technical Attributes
Attributes Table
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The VIPER53DIP-E combines an enhanced current mode PWM controller with a high voltage MDMesh Power Mosfet in the same package. Typical applications cover offline power supplies with a secondary power capability ranging up to 30 W in wide range input voltage, or 50W in single European voltage range and DIP-8 package.

Benefits:

  • Overload and short circuit controlled by feedback monitoring and delayed device reset.
  • Efficient standby mode by enhanced pulse skipping.
  • Primary regulation or secondary loop failure protection through high gain error amplifier.

Features:

  • Switching frequency up to 300 kHz
  • Current limitation
  • Current mode control with adjustable limitation
  • Soft start and shut-down control
  • Automatic burst mode in standby condition (“Blue Angel“ compliant )
  • Undervoltage lockout with Hysteresis
  • HIgh voltage star-tup current source
  • Overtemperature protection
  • Overload and short-circuit control
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
50
Multiple Of:
50
Total
$104.00
USD
Quantity
Unit Price
50
$2.08
150
$2.06
250
$2.04
1,000
$2.01
1,500+
$1.99
Product Variant Information section