Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
"RISC-V support is now available in the FreeRTOS kernel, a feature enabling embedded developers to create IoT applications on the officially supported FreeRTOS kernel for microcontrollers that use the free, open, and extensible RISC-V Instruction Set Architecture (ISA).
Now you have the flexibility to create applications that are portable across any FreeRTOS kernel-supported device and architecture." **
RISC-V support in the FreeRTOS kernel is available for any RISC-V microcontroller that uses the base ISA including Antmicro’s Renode emulator for the FUTUREM2GL-EVB Creative Board.
**As announced by Amazon on Feb 26, 2019
The Future-designed Creative Development Board, featuring Microchip’s IGLOO2 FPGA or SmartFusion2 SoC FPGA and Microchip’s LX series power devices. The Future - Microchip Creative Development Board boasts a 25k logic element (LE) FPGA, offering the lowest cost of entry for both software and hardware engineers who want to evaluate and implement their own unique designs.
Microchip’s IGLOO2 FPGAs and SmartFusion2 SoC FPGAs are ideal to implement a wide array of functions, including PCIe Gen2 control plane, image processing, motor control, I/O expansion and bridging. They also address fundamental requirements for advanced security, high reliability and low power in industrial, military, aviation, communications and medical applications.
Microchip has also introduced RISC-V, an open instruction set architecture, as a soft core to the IGLOO2 and SmartFusion2 FPGAs. In addition to FreeRTOS, which is supported by AWS, developers can run ThreadX and uC/OS on the RISC-V core.
Demo Projects using the Creative Board
Features: