Development Tools
Electromechanical
Interconnect / Connectors
Interconnect PCB Connectors Connector
Passives
Production Products
Semiconductors

What is an Aluminum Organic Polymer Capacitor?

A polymer capacitor is a type of electrolytic capacitor with a solid electrolyte rather than a liquid electrolyte. An aluminum organic polymer capacitor contains a cathode made of aluminum, a separator sheet impregnated with electrolyte and an anode made of aluminum. Because polymer capacitors have low ESL, low ESR and large capacitance, they offer an excellent response to a change in the load and are therefore able to support a change in the load in integrated circuits.

Types of Aluminum Organic Polymer Capacitors

There are many different kinds of aluminum organic polymer capacitors. At Future Electronics we stock many of the most common types categorized by rated voltage, type, capacitance, packaging type and case size / dimension. The parametric filters on our website can help refine your search results depending on the required specifications.

The most common values for capacitance are 100 µF, 220 µF and 330 µF. We also carry aluminum organic polymer capacitors with capacitance up to 2200 µF. The rated voltage can be between 2 V and 63 V, with the most common capacitors having a rated voltage of 6.3 V, 10 V or 16 V.

Aluminum Organic Polymer Capacitors from Future Electronics

Future Electronics has a full aluminum organic polymer capacitor selection from several manufacturers that can be used as conductive polymer capacitors or solid polymer capacitors. Simply choose from the aluminum organic polymer capacitor technical attributes below and your search results will quickly be narrowed in order to match your specific aluminum organic polymer capacitor application needs.

If you have a preferred brand, we deal with several manufacturers such as Cornell Dubilier, Murata, Nichicon, Rubycon or United Chemicon, among others. You can easily refine your aluminum organic polymer capacitor product search results by clicking your preferred aluminum organic polymer capacitor brand below from our list of manufacturers.

Applications for Aluminum Organic Polymer Capacitors:

Aluminum organic polymer capacitors can be found in a wide array of applications including:

  • DC-DC converters
  • Voltage regulators
  • Decoupling applications on computer motherboards
  • Switching Supply Input / Output Filters
  • Laptop LCD Displays
  • Automotive Digital Equipment
  • Portable Electronic Equipment

Choosing the Right Aluminum Organic Polymer Capacitor:

When you are looking for the right aluminum organic polymer capacitors, with the FutureElectronics.com parametric search, you can filter the results by various attributes: by Type (Metal Can Radial, Metal Can SMD or Solid Chip), Capacitance (4.7 µF, 100 µF, 220 µF, …) and Rated Voltage (from 2 V to 63 V) to name a few. You will be able to find the right solid polymer capacitor or conductive polymer capacitor.

Aluminum Organic Polymer Capacitors in Production Ready Packaging or R&D Quantities

If the quantity of aluminum organic polymer capacitors that you require is less than a full reel, we offer customers many of our aluminum organic polymer capacitor products in tube, tray or individual quantities that will help you avoid unneeded surplus.

In addition, Future Electronics offers clients a unique bonded inventory program that is designed to eliminate potential problems that could arise from an unpredictable supply of products containing raw metals and products with long or erratic lead times. Talk with your nearest Future Electronics branch and find out more on how you and your company can avoid possible shortages.




Featured Aluminum Polymer Capacitor Products


Manufacturer Part Number Description
Cornell Dubilier ESRD8R2M16R ESRD Series 7.3 x 4.3 mm 16 V 8.2 uF Polymer Aluminum Electrolytic Capacitor
Cornell Dubilier ESRD100M06R ESRD Series 7.3 x 4.3 mm 6.3 V 10 uF Polymer Aluminum Electrolytic Capacitor
Illinois Capacitor 827AVG016MFBJ AVG Series 16 V 820 uF 8 x 12 mm LS=3.5 mm Radial Aluminum Polymer Capacitor
Illinois Capacitor 158AVG016MGBJ AVG Series 16 V 1500 uF Ø10 x 12 mm LS=5 mm Radial Aluminum Polymer Capacitor
Illinois Capacitor 107AVG063MFBJ AVG Series 63 V 100 uF 8 x 12 mm LS=3.5 mm Radial Aluminum Polymer Capacitor
Illinois Capacitor 827ULR6R3MFF ULR Series 6.3 v 820 uf 105'c 8x8mm Ls=3.5m Low ESR High RC Radial Bulk Polymer
Murata ECASD40D227M009K00 ECAS Series 2 V 220 uF 2917 Case Size Polymer Aluminum Electrolytic Capacitor
Murata ECASD91A107M010K00 ECAS Series 10 V 100 uF 2917 Case Size Polymer Aluminum Electrolytic Capacitor
Murata ECASD41B226M030K00 ECAS Series 12.5 V 22 uF 2917 Case Size Polymer Aluminum Electrolytic Capacitor
Murata ECASD40D107M016K00 ECAS Series 2 V 100 uF 2917 Case Size Polymer Aluminum Electrolytic Capacitor
Murata ECASD40D157M009K00 ECAS Series 2 V 150 uF 2917 Case Size Polymer Aluminum Electrolytic Capacitor
Murata ECASD40G157M016K00 ECAS Series 4 V 150 uF 2917 Case Size Polymer Aluminum Electrolytic Capacitor
Nichicon PCF1C151MCL1GS CF Series Ø 10 x 8 mm 16 V 150 uF Organic Conductive Polymer Capacitor
Nichicon PCG1C471MCL1GS CG Series Ø 10 x 10 mm 16 V 470 uF SMT Organic Conductive Polymer Capacitor
Nichicon PCJ1A121MCL1GS CJ Series Ø 6.3 x 6 mm 10 V 120 uF SMT Organic Conductive Polymer Capacitor
Nichicon RHA1C151MCN1GS HA Series 16v 150uf 8x6.7mm 105'c Low ESR V-Chip SMD Aluminum Polymer Capacitor
Nichicon PCG0J102MCL1GS CG Series Ø 10 x 8 mm 6.3 V 1000 uF SMT Organic Conductive Polymer Capacitor
Nichicon PCG0J102MCL1GS CG Series Ø 10 x 8 mm 6.3 V 1000 uF SMT Organic Conductive Polymer Capacitor
Nichicon PCS1A121MCL1GS CS Series Ø 6.3 x 6 mm 10 V 120 uF SMT Organic Conductive Polymer Capacitor
Nichicon PLV1J220MCL1TD LV Series Ø 8 x 9 mm 63 V 22 uF Radial Organic Conductive Polymer Capacitor
Nichicon RF80G331MDN1PX F8 Series 4v 330uf 5x8mm LS=5mm 105'c Ultra Low ESR Radial Aluminum Polymer
Nichicon RHA0J471MCN1GS HA Series 6.3v 470uf 8x6.7mm 105'c Low ESR V-Chip SMD Aluminum Polymer
Nichicon RNE1C101MDS1PX NE Series 16v 100uf 105'c 5x10mm ls=5mm Formed lead Radial Aluminum Polymer
Nichicon PCF1C331MCL1GS CF Series Ø 10 x 12.7 mm 16 V 330 uF SMT Organic Conductive Polymer Capacitor
Nichicon PCG1C681MCL1GS CG Series Ø 10 x 12.7 mm 16 V 680 uF SMT Organic Conductive Polymer Capacitor
Panasonic EEH-ZA1J100P ZA Series 6.3 V 10 uF 6.3 x 5.8mm Polymer Hybrid Aluminum Electrolytic Capacitor
Panasonic EEF-LX0E471R4 L Series 2.5 V 470 uF 7.3 x 4.3 x 1.9 mm Super Low ESR Solid Chip Polymer Cap
Panasonic 6SVPC220M SVPC Series 6.3 V 220 uF Ø 6.3 x 5.9 mm Surface Mount Polymer Aluminum Capacitor
Panasonic 20SVP150M SVP Series 20 V 150 uF Ø 10 x 12.7 mm Surface Mount Polymer Aluminum Capacitor
Panasonic EEF-GX0D331R G Series 2 V 330 uF 7.3 x 4.3 x 1.9 mm Super Low ESR Solid Chip Polymer Cap
Panasonic 16SEPC100MW SEPC Series 16 V 100 uF ±20 % Through Hole Aluminum Polymer Capacitor
Panasonic EEH-ZC1E101XP ZC Series 25 V 100 uF 6.3 x 7.7 mm SMT Polymer Aluminum Capacitor
Panasonic EEH-ZA1H220P ZA Series 50 V 22 uF Ø 6.3 x 5.8 mm Surface Mount Polymer Chip Capacitor
Surge HBV100M1JTR-0606S HBV Series 63 V 10 uF 105°C Hybrid Polymer Aluminum Electrolytic Capacitor
Surge HBV151M1VTR-0810S HBV Series 35 v 150 uf 105'c 8x10.2mm Low ESR 10k Hours SMD Hybrid Polymer
Surge HBV221M1ETR-0810S HBV Series 25 V 220 uF 105°C Hybrid Polymer Aluminum Electrolytic Capacitor
Surge HBV330M1HTR-0608S HBV Series 50 V 33 uF 105°C Hybrid Polymer Aluminum Electrolytic Capacitor
Surge HBV471M1VTR-0606S HBV Series 35 V 470 uF 105°C Hybrid Polymer Aluminum Electrolytic Capacitor
United Chemicon APXE160ARA101MF80G PXE Series 16 V 100 uf 6.3x7.7mm SMD Polymer 105'C Very Low ESR/Impedence
United Chemicon APXA160ARA331MJC0G PXA Series Ø 10 x 12.2 mm 16 V 330 uF Conductive Polymer Aluminum Capacitor
United Chemicon APS-160ELL331MJC5S PS Series Ø 10 x 12.5 mm 16 V 330 uF Conductive Polymer Aluminum Capacitor
United Chemicon APXA160ARA820MH70G PXA Series Ø 8 x 6.7 mm 16 V 82 uF SMT Organic Conductive Polymer Capacitor
 

View all Aluminum Polymer Capacitors

Stay in touch with the latest news...