Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
An electronic fuse is an essential component that offers complete protection from load overcurrent that may occur due to short circuits, device failure or power overloading. An electronic fuse consists of a metal wire that melts to interrupt the circuit in case of over current and prevents damages to your tools. Future Electronics offers an extensive range of fuses from top manufacturers to ensure complete protection. You can select from slow blow, fast, and medium acting fuses or time delay fuses based on the application.
Littelfuse low-voltage motor drive and soft starter solutions imp...
The Eaton BAT1 bolt-down fuse is engineered for high-performance ...
Take a look at our Littelfuse curated selection of components for...
The devices are designed to buffer the load device from excessive...
An electronic fuse is a low resistance resistor that provides protection in the event of a load overcurrent. Short circuits, device failure or overloading can cause a load overcurrent. In an electronic fuse, a metal wire melts in the event of an overcurrent, therefore causing an interruption in the circuit.
There are many different kinds of electronic fuses and at Future Electronics we stock many of the most common types categorized by Maximum Working Voltage, Operating Temperature Range, Size, Current Rating, Packaging type and Response Characteristic. The parametric filters on our website can help refine your search results depending on the required specifications.
The most common sizes for Maximum Working Voltage are 32 V, 125 V, 250 V and 600 V. We also carry electronic fuses with Maximum Working Voltage as high as 250000 V. Current Rating can be between 0.01 A and 500 A, with the most common electronic fuses having a Current Rating of 0.5 A, 1 A, 3 A, 4 A or 5 A.
Future Electronics has a full selection of electronic fuses of all types and sizes when looking for industrial electric fuses, a slow blow fuse, an electrical high voltage fuse or electronics fuses for an electronic fuse circuit. Simply choose from the electronic fuse technical attributes below and your search results will quickly be narrowed to match your specific electronic fuse application needs.
You can easily refine your electronic fuse product search results by clicking your preferred electronic fuse brand below from our list of manufacturers.
Electronic Fuses can be used in all types of electronic applications including:
When you are looking for the right electronic fuses, with the FutureElectronics.com parametric search, you can filter the results by various attributes: by Maximum Working Voltage (5 V, 32 V, 125 V, 250 V, 600 V,…), Response Characteristic (Fast-Acting, Time Delay, Time Lag, Slow Blow,…) and Current Rating (from 0.01 A to 500 A) to name a few. You will be able to find the right industrial electric fuses of different sizes and types when looking for an electrical high voltage fuse, a slow blow fuse or electronics fuses for any type of electronic fuse circuit.
Electronic Fuses in Production Ready Packaging or R&D Quantities. We offer customers many of our products in quantities that will avoid unneeded surplus.
In addition, Future Electronics offers clients a unique bonded inventory program that is designed to eliminate potential problems that may arise from an unpredictable supply of products containing raw metals and products with erratic or long lead times. Talk with your nearest Future Electronics branch and find out more on how you and your company can avoid possible shortages.
find out more on how you can avoid possible shortages.