Development Tools
Electromechanical
Interconnect / Connectors
Interconnect PCB Connectors Connector
Passives
Production Products
Semiconductors

What is a Multilayer Inductor?

A multilayer inductor contains a first conductive coil pattern and a second conductive coil pattern which are arranged in two layers in the upper part of a multi-layered body and are connected electrically in a consecutive manner in series to 2 more conductive coil patterns disposed in the lower part of the multi-layered body and therefore forming a spiral coil.

Types of Multilayer Inductors

There are many different kinds of multilayer inductors and at Future Electronics we stock many of the most common types categorized by Case Size/Dimension, Maximum Rated Current, Nominal Inductance, DC Resistance, Packaging type and Tolerance. The parametric filters on our website can help refine your search results depending on the required specifications.

The most common sizes for DC Resistance are 100 mΩ, 300 mΩ and 500 mΩ. We also carry multilayer inductors with DC Resistance as high as 11.5 Ω. Nominal Inductance can be between 2 nH and 100 µH, with the most common multilayer inductors having a Nominal Inductance of 4.7 nH, 100 nH, 1 µH or 10 µH.

Multilayer Inductors from Future Electronics

Future Electronics has a full selection of multilayer inductors from several manufacturers that can be used as smd (surface mount) inductors, multilayer chip inductors or for any circuit that might require an electrical inductor. Simply choose from the multilayer inductor technical attributes below and your search results will quickly be narrowed to match your specific multilayer inductor application needs.

If you have a preferred brand, we deal with several manufacturers such as AVX, Murata, Panasonic Industrial Devices or TDK, among other manufacturers. You can easily refine your multilayer inductor product search results by clicking your preferred multilayer inductor brand below from our list of manufacturers.

Applications for Multilayer Inductors:

Multilayer Inductors can be used in mobile communication systems and applications that require noise suppression at high frequency and impedance matching. In high-frequency applications, multilayer inductors can be used in signal processing modules such as mobile phones, Bluetooth, WLANs and tuners.

Choosing the Right Multilayer Inductor:

When you are looking for the right multilayer inductors, with the FutureElectronics.com parametric search, you can filter the results by various attributes: by Tolerance (± 30 %, ± 10 %, ± 5 %,…), Case Size/Dimension (0201, 0402, 0603, 0805,…) and Maximum Rated Current (up to 1.2 A) to name a few. You will be able to find the right multilayer inductor from several manufacturers that can be used as multilayer chip inductors, SMD (surface mount) inductors or for an electrical inductor.

Multilayer Inductors in Production Ready Packaging or R&D Quantities

If the quantity of multilayer inductors required is less than a full reel, we offer customers many of our products in tube, tray or individual quantities that will avoid unneeded surplus.

In addition, Future Electronics offers clients a unique bonded inventory program that is designed to eliminate potential problems that may arise from an unpredictable supply of products containing raw metals and products with erratic or long lead times. Talk with your nearest Future Electronics branch and find out more on how you and your company can avoid possible shortages.



Multilayer Inductors By Manufacturer Name:


Manufacturer Part Number Description
AVX HLC02100HTTR HLC Series 10 nH 3% 290 mA SMD Inductor
AVX HLC02180HTTR HLC Series 18 nH 3% 210 mA SMD Inductor
Murata LQG15HS12NJ02D LQG Series 0402 12 nH ±5 % Tolerance 300 mA High Frequency Multilayer Inductor
Murata LQM21FN100N00L LQM21F Series 0805 10 uH 30 % 60 mA SMD Multilayer Power Inductor
Murata LQG15HSR15J02D LQG Series 0402 150 nH ±0.3nH Tolerance 140mA High Frequency Multilayer Inductor
Murata LQG15HS22NJ02D LQG Series 0402 22 nH ±5 % Tolerance 300 mA High Frequency Multilayer Inductor
Murata LQG15HS3N6S02D LQG15HS Series 0402 3.6 nH 300 mA SMD Multilayer Inductor
Murata LQG15HS2N7S02D LQG Series 0402 2.7 nH 300 mA SMD High Frequency Multilayer Inductor
Murata LQG15HS3N9S02D LQG Series 0402 3.9 nH 300 mA SMD High Frequency Multilayer Inductor
Murata LQM21FN1R0N00D LQM21F Series 0805 1 uH 30 % 220 mA SMD Multilayer Power Inductor
Murata LQP15MN10NG02D LQP15M Series 0402 10 nH 100 mA SMD High Frequency Chip Inductor
Murata LQG15HN15NJ02D LQG Series 0402 15 nH ±5 % Tolerance 300 mA High Frequency Multilayer Inductor
Murata LQG15HN4N7S02D LQG Series 0402 4.7 nH 300 mA SMD High Frequency Multilayer Inductor
Panasonic Industrial Devices ELJ-FA100JF LQH32MN Series 1210 10 uH 5 % 190 mA Unshielded SMD Wirewound Inductor
Panasonic Industrial Devices ELJ-FB102JF ELJ-FB series 1000uH 5%, 53 ohm, 40mA, T&R
TDK MLK0603L10NJ MLK Series 0201 10 nH ±5 % Tolerance 200 mA High Frequency Multilayer Inductor
TDK MLF2012E6R8K MLF Series 0805 6.8 uH ±10 % 15 mA SMT Magnetic Shielded Multilayer Inductor
TDK MLK1005S12NJ MLK Series 0402 12 nH ±5 % 350 mA SMT High Frequency Multilayer Inductor
TDK MLK1005S18NJ MLK Series 0402 18 nH ±5 % 250 mA SMT High Frequency Multilayer Inductor
TDK MLK1005S8N2D MLK Series 0402 8.2 nH ±5 % Tolerance 350 mA High Frequency Multilayer Inductor
TDK MLZ2012E100M MLZ2012 Series 10 uH ±20 % 60 mA Shielded SMD Power Inductor
TDK MLG0603S0N6C MLG Series 0201 0.6 nH 5% 600 mA SMD High Frequency Shielded Multilayer Inductor
TDK MLG0603S12NJ MLG Series 0201 12 nH 5 % 180 mA SMD High Frequency Shielded Multilayer Inductor
TDK MLG0603S15NJ MLG Series 0201 15 nH 5 % 180 mA SMD High Frequency Shielded Multilayer Inductor
TDK MLG0603S18NJ MLG Series 0201 18 nH 5 % 150 mA SMD High Frequency Shielded Multilayer Inductor

Stay in touch with the latest news...