Development Tools
Electromechanical
Interconnect / Connectors
Interconnect PCB Connectors Connector
Passives
Production Products
Semiconductors

Types of Wirewound Inductors

There are many different kinds of wirewound inductors. At Future Electronics we stock many of the most common types categorized by DC Resistance, Nominal Inductance, Tolerance, Maximum Rated Current, Packaging Type and Case Size/Dimension. The parametric filters on our website can help refine your search results depending on the required specifications.

The most common values for Nominal Inductance are 1 µH, 10 µH and 100 µH. We also carry wirewound inductors with Nominal Inductance up to 10000 H. DC Resistance can have a range between 0 Ω and 160 kΩ, with the most common wirewound inductors having a DC Resistance of 130 mΩ or 1.1 Ω.

Wirewound Inductors from Future Electronics

Future Electronics has a full wirewound inductor selection from several manufacturers that can be used when looking for a wire wound chip inductor or for any circuit that may require a wire wound inductor. Simply choose from the wirewound inductor technical attributes below and your search results will quickly be narrowed in order to match your specific wirewound inductor application needs.

If you have a preferred brand, we deal with several wirewound inductor manufacturers such as Murata, Panasonic Industrial Devices, TDK or Vishay, among other manufacturers. You can easily refine your wirewound inductor product search results by clicking your preferred wirewound inductor brand below from our list of manufacturers.

Applications for Wirewound Inductors:

Wirewound inductors can be found in the following applications:

  • Audio-visual equipment such as TVs and digital cameras
  • Electronic equipment in communication infrastructures such as xDSL and mobile base stations
  • Automotive electronics such as car audio and ECU systems
  • Hard disk drives
  • RF blocking and filtering
  • Decoupling and interference suppression
  • Energy-saving lamps

Choosing the Right Wirewound Inductor:

When you are looking for the right wirewound inductors, with the FutureElectronics.com parametric search, you can filter the results by various attributes: by Tolerance (± 30 %, ± 20 %, ± 10 %,…), Maximum Rated Current (1.5 mA , 400 mA, 450 mA,…) and Nominal Inductance (from 1.3 nH to 10000 H) to name a few. You will be able to find the right wire wound chip inductor or other type of wire wound inductor.

Wirewound Inductors in Production Ready Packaging or R&D Quantities

If the quantity of wirewound inductors that you require is less than a full reel, we offer customers many of our wirewound inductor products in tube, tray or individual quantities that will help you avoid unneeded surplus.

In addition, Future Electronics offers clients a unique bonded inventory program that is designed to eliminate potential problems that could arise from an unpredictable supply of products containing raw metals and products with long or erratic lead times. Talk with your nearest Future Electronics branch and find out more on how you can avoid possible shortages.



Featured Wirewound Inductor Products


Manufacturer Part Number Description
MurataLQW15AN82NJ00DLQW15A Series 0402 82 nH 5 % 130 mA SMD Wire Wound Chip Inductor
MurataLQW18AN22NJ00DLQW18A Series 0603 22 nH 5 % 500 mA SMT Wire Wound Chip Inductor
MurataLQH43CN100K03LLQH43C Series 1812 10 uH 10 % 650 mA SMD Wire Wound Power Inductor
MurataLQW15AN33NJ00DLQW15A Series 0402 33 nH 5 % 260 mA SMD Wire Wound Chip Inductor
MurataLQW18AN33NJ00DLQW18A Series 0603 33 nH 5 % 420 mA SMT Wire Wound Chip Inductor
MurataLQH32MN100K23LLQH32MN Series 1210 10 uH 10 % 190 mA Unshielded SMD Wirewound Inductor
MurataLQW18AN39NJ00DLQW18A Series 0603 39 nH 5 % 400 mA SMT Wire Wound Chip Inductor
MurataLQW18AN9N1D00DLQW18A Series 0603 9.1 nH 650 mA SMT Wire Wound Chip Inductor
MurataLQH32CN471K23LLQH32C Series 1210 470 uH 10 % 60 mA Unshielded SMD Wirewound Inductor
MurataLQW15AN10NH00DLQW15A Series 0402 10 nH 3 % 500 mA SMD Wire Wound Chip Inductor
MurataLQW15AN10NJ00DLQW15A Series 0402 10 nH 5 % 500 mA SMD Wire Wound Chip Inductor
MurataLQW15AN18NH00DLQW15A Series 0402 18 nH 3 % 370 mA SMD Wire Wound Chip Inductor
Panasonic Industrial DevicesELJ-FC100KFLQW15A Series 0402 18 nH 3 % 370 mA SMD Wire Wound Chip Inductor
Panasonic Industrial DevicesELJ-PA100KFELJ-PA series 10uH 10%, 0.5 ohm, 240mA, T&R
Panasonic Industrial DevicesELJ-FC100JFELJ-FC series 10uH 5%, 3.5 ohm, 80mA, T&R
TDKNL453232T-102J-PFNL Series 1812 1000 uH ±5 % 40 Ohm 30 mA SMT Molded Wirewound Inductor
TDKNLV32T-100J-PFNLV Series 1210 10 uH ±5 % 2.1 Ohm 150 mA SMT Molded Wirewound Inductor
TDKNLV32T-R10J-PFNLV Series 1210 0.1 uH ±5 % 0.44 Ohm 450 mA SMT Molded Wirewound Inductor
TDKNLCV25T-3R3M-PFNLCV Series 1008 3.3 uH ±20 % 0.65 Ohm 340 mA SMT Molded Wirewound Inductor
TDKNLV25T-100J-PFNLV Series 1008 10 uH ±5 % 3.5 Ohm 155 mA SMT Molded Wirewound Inductor
TDKNLCV32T-100K-PFRNLCV32T-PFR Series 1210 10 uH 10 % 600 mA SMD Wirewound Inductor
TDKNLV32T-018J-PFNLV Series 1210 0.018 uH ±5 % 0.18 Ohm 450 mA SMT Molded Wirewound Inductor
VishayISC1210ER1R8KISC Series 1.8 uH 350 mA 10 % SMD Molded Shielded Wirewound Inductor
VishayIMC1812ER101KIMC Series 1812 100 uH 10 % 110 mA SMT Molded Wirewound Inductor
VishayISC1812ES100KISC Series 1812 10 uH 10 % SMT Molded Shielded Wirewound Inductor

Stay in touch with the latest news...