Development Tools
Electromechanical
Interconnect / Connectors
Interconnect PCB Connectors Connector
Passives
Production Products
Semiconductors

What is a Wire Mount Socket?

Socket mount devices consist of a component or chip which can be removed and replaced by being plugged in a socket on a circuit wire. Wire mount sockets are useful in situations where high contact retention and quick connections and disconnections are needed.

Types of Wire Mount Sockets

There are several different kinds of wire mount sockets. At Future Electronics we stock many of the most common types categorized by Number of Positions, Type, Termination, Style/Orientation, Packaging Type and Pitch. The parametric filters on our website can help refine your search results depending on the required specifications.

The most common values for Pitch are 2.54 mm. We also carry wire mount PCB headers with Pitch as high as 9.91 mm. The Number of Positions can be between 1 and 64, with 2, 3 and 4 positions being the most common values.

Wire Mount Sockets from Future Electronics

Future Electronics has a complete selection of wire mount sockets from several connector manufacturers when looking for a socket receptacle. Simply choose from the wire mount socket technical attributes below and your search results will quickly be narrowed in order to match your specific wire mount socket application needs.

If you have a preferred brand, we deal with several connector manufacturers such as AVX, Sullins, Hirose Electric, TE Connectivity and JST, among others. You can easily refine your wire mount socket product search results by clicking your preferred wire mount socket brand below from our list of manufacturers.

Choosing the Right Wire Mount Socket:

When you are looking for the right wire mount sockets, you can filter the results by various attributes with the FutureElectronics.com parametric search: by Pitch (0.5 mm, 2 mm, 2.54 mm…), Number of Positions (from 1 to 64) and Type (Cable to Board, Housing, Wire to Wire, Wire to Board,…) to name a few. You will be able to find the right wire mount receptacle for your circuit.

Wire Mount Sockets in Production Ready Packaging or R&D Quantities

If the quantity of wire mount sockets required is less than a full reel, we offer to customers many of our products in tube, tray or individual quantities that will help you avoid unneeded surplus.

In addition, Future Electronics offers its clients a unique bonded inventory program designed to eliminate potential problems that could arise from an unpredictable supply of products containing raw metals and products with long or erratic lead times. Talk with your nearest Future Electronics branch so you can find out more on how you can avoid possible shortages.



Featured Socket (Receptacle) - Wire Mount Products


Manufacturer Part Number Description
AVX91750030010069175 Series Wire to Board Receptacle 2.5 mm Press Fit Discrete Wire IDC
AVX2491590031221069159 Series 3 Position 3 mm Pitch Right Angle IDC Wired Socket
Hirose ElectricDF11-2428SCFADF11 Series 24 to 28 AWG Crimp Female Socket Contact
Hirose ElectricDF3-7S-2CDF3 Series 7 Position 2 mm Pitch Crimp Socket
Hirose ElectricDF3-4S-2CDF3 Series 4 Position 2 mm Pitch Crimp Socket
Hirose ElectricGT17VA-8DP-DSGT17 Serie 8 Condutors Black Printed Circuit Board Connector
Hirose ElectricDF14-20P-1.25HDF14 Series 20 Position Single Row 1.25 mm Pitch Right Angle Pin Header
JSTSZH-002T-P0.5ZH Series 26-28 AWG Phosphor Bronze Tin Plated Crimp Contact Connector
JSTPHR-4PH series 4 Position 2 mm pitch wire to board socket connector
JSTXHP-2XH Series 2 Position 2.5 mm Pitch Wire-to-Board Housing Connector
JSTVHR-4NVH Series 4 Position Single Row 3.96 mm Pitch Housing Connector
JSTVHR-5NVH Series 5 Position Single Row 3.96 mm Pitch Housing Connector
SullinsSFH213-PPPN-D07-ID-BK14 Position 2mm Pitch Dual Row (7x2) IDC Female Header
TE Connectivity2058299-24 Position 4 mm Pitch Wire-to-Board Hermaphroditic Housing Connector
TE Connectivity102241-1AMPMODU 3 Position Single Row 2.54 mm Pitch Wire Applied Detent Latching Housing
TE Connectivity2106212-1Hermaphroditic Blade and Receptacle Connector Assembly with Boss
TE Connectivity3-640440-6MTA-100 6 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket
TE Connectivity3-643813-4MTA-100 4 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket
TE Connectivity3-640440-4MTA-100 4 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket
TE Connectivity3-640441-6MTA-100 6 Position 2.54 mm Pitch Single Row 24 AWG Closed End IDC Socket
TE Connectivity770602-4CST-100 4 Position Single Row 2.54 mm Pitch Crimp Socket Housing
TE Connectivity8-968971-19 Position Triple Row 2.79mm Multi Contact Point Receptacle Housing
TE Connectivity102241-2AMPMODU 4 Position Single Row 2.54 mm Pitch Wire Applied Detent Latching Housing
TE Connectivity3-640440-2MTA-100 2 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket
TE Connectivity3-640440-3MTA-100 3 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket

Stay in touch with the latest news...