DC/DC Power Supplies

A DC-to-DC converter is a class of power supply which converts a source of direct current (DC) from one voltage level to another. They can essentially step-up, step-down or invert a DC voltage. Future Electronics is proud to offer a wide range of DC/DC Converter Power Suppliers including: Bias Power, SL Power (Condor), Cosel, Friwo, Mean Well, Murata Power Solutions, Power One, Recom Power, Vicor and Wall Industries.

Choosing the Right DC to DC Power Supply:

When you are looking for the right DC to DC power supply, with FutureElectronics.com parametric search, no matter the application (or need, such as open frame or encapsulated) , you can filter the results by various attributes: by Type (Open Frame or Encapsulated), by form factor (1/4 Brick, ½ Brick 1/8 Brick), by Isolation (Isolated, Non-Isolated), by Number of Outputs (Single or Dual), by Output Voltage (1 W, 2 W, 3 W, 5 W,10 W,15 W, 20 W, 30 W, 50 W), by Input Voltage (-15 V / 15 V, -12 V / 12 V, -5 V / 5 V, 3.3 V, 5 V, 5.5 V, 12 V,15 V, 24 V) and by Package Style (DIP-24, DIP-6, SIP-3, SIP-4, SIP-7, SIP-8).

Applications for DC/DC Converter Power Supplies:

DC to DC converters are important in portable electronic devices such as cellular phones and laptop computers, which are supplied with power primarily from batteries. Portable devices often contain several sub-circuits, each with its own voltage level requirement, different from that supplied by a battery or an external supply. A DC to DC converter offers a method to increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries to accomplish the same thing.

Other power supply applications and uses include: low noise amplifiers, signal processing, data acquisition - including sensors, automatic test equipment, laboratory test equipment, control circuits. In short, Future Electronics has the right DC DC power supply solution for your needs.

DC to DC Converters in R&D Quantities or Production Ready Packaging

With our state-of-the-art facility in Memphis and FutureElectronics.com, you have the option to order the exact number of DC to DC Converters required for your R&D or electronic project needs without the unnecessary surplus of buying full boxes





Featured DC/DC Power Supply Products


Manufacturer Part Number Description
Recom Power Inc. R-78AA5.0-0.5SMD R-78AA-0.5 Series Single Output 5 V SMT DC/DC Converter
Recom Power Inc. R-78AA3.3-0.5SMD R-78AA-0.5 Series Single Output 3.3 V SMT DC/DC Converter
Cosel SUS1R52405C SUS1R5 Series 1.5 W Single Output 5 V On-Board Type DC-DC Converter
Recom Power Inc. REC5-1212SRW/H6/C REC5 Series 5 W Single Output 12 V DC/DC Converter - DIP-24
Recom Power Inc. R-783.3-0.5 R-78-0.5 Series Single Output 3.3 V DC/DC Converter - SIP-3
Recom Power Inc. R-78B12-1.0 R-78B-1.0 Series Single Output 12 V DC/DC Converter - SIP-3
Recom Power Inc. R-78B5.0-1.5 R-78B-1.5 Series Single Output 5 V DC/DC Converter - SIP-3
Recom Power Inc. R1S-0505 R1S Series 1 W Single Output 5 V DC/DC Converter Power Supply
Power One 20IMX4-1515-8 IMX4 Series 4.2 W Double Output 15 V / -15 DC/DC Converter Power Supply
Recom Power Inc. RI-0505S/P RI Series 2 W Single Output 5 V DC/DC Converter - SIP-4
Power One PSR53-9 PSR Series15 W Single Output 5 V DC/DC Switching Power Supply
Murata MPDTH12050WAS MPDTH12050WA Series 33 W Single Output 5.5 V DC/DC Converter Power Supply
Power One QMS07DH-NG Power Supply with Negative On / Off
Recom Power Inc. RK-0505S RK Series 1 W Single Output 5 V DC/DC Converter - SIP-7
Recom Power Inc. RSO-2415S RSO Series 1 W Single Output 15 V DC/DC Converter - SIP-8
Recom Power Inc. RNM-0505S RNM Series 1 W Single Output 5 V DC/DC Converter - DIP-6
Recom Power Inc. RM-0512S RM Series 0.25 W Single Output 12 V DC/DC Converter - SIP-4
Power One. 40IMX4-05-8K IMX4 Series 3.5 W Single Output 5 V DC/DC Converter Power Supply
Recom Power Inc. RNM-053.3S RNM Series 1 W Single Output 3.3 V DC/DC Converter - DIP-6
Recom Power Inc. REC7.5-243.3SRW/H2/A/ REC7.5 Series 7.5 W Single Output 3.3 V DC/DC Converter - DIP-24
Recom Power Inc. RP20-4805SEW RP20-S_DEW Series 20 W Single Output 5 V DC/DC Converter
Recom Power Inc. RS-2415S RS Series 2 W Single Output 15 V DC/DC Converter - SIP-8
Recom Power Inc. REC5-0505SRW/H4/A REC5 Series 5 W Single Output 5 V DC/DC Converter - DIP-24
Power One 20IMX7-05-8 IMX7 Series 6.1 W Single Output 5 .1 V DC/DC Converter Power Supply
Recom Power Inc. R-789.0-0.5 R-78-0.5 Series Single Output 9 V DC/DC Converter - SIP-3

Stay in touch with the latest news...