Manufacturer Part #
ST-LINK/V2
In-circuit Debugger Programmer for STM8/STM32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
STMicroelectronics ST-LINK/V2 - Product Specification
STMicroelectronics ST-LINK/V2 - Technical Attributes
Attributes Table
| Application Type: | Programmer/Debugger/Software |
| Core Supported: | STM8 |
Features & Applications
The ST-LINK/V2 is an in-circuit debugger/programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board.
Features:
- 5 V power supplied by a USB connector
- USB 2.0 full speed compatible interface
- USB standard A to mini B cable
- SWIM specific features
- 1.65 V to 5.5 V application voltage supported on SWIM interface
- SWIM low-speed and high-speed modes supported
- SWIM programming speed rate: 9.7 Kbytes/s in low speed and 12.8 Kbytes/s in high speed
- SWIM cable for connection to the application via a pin header or a 2.54 mm pitch connector
- JTAG specific features
- 1.65 V to 3.6 V application voltage supported on the JTAG interface and 5 V tolerant inputs
- JTAG cable for connection to a standard JTAG 20-pin pitch 2.54 mm connector
- Direct firmware update feature supported (DFU)
- Status LED which blinks during communication with the PC
- Operating temperature 0 to 50 °C
Pricing Section
Global Stock:
10
USA:
10
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.32
3
$22.01
5
$21.87
20
$21.50
30+
$21.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit