Manufacturer Part #
OM11043,598
32-Bit ARM Cortex-M3 Microcontroller Embedded Artist LPC1768 Evaluation Board
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP OM11043,598 - Product Specification
NXP OM11043,598 - Technical Attributes
Attributes Table
| Application Type: | Embedded Control |
| Core Supported: | LPC1768 |
Features & Applications
The OM11043,598 is a Embedded Artist LPC1768 Evaluation Board . The LPC1768 is a Cortex-M3 Microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 100 MHz.
Features include 512 kB of flash memory, 64 kB of data memory, Ethernet MAC, USB Device/Host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I2C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 70 general purpose I/O pins. The LPC1768 is pin-compatible to the 100-pin LPC2368 ARM7 MCU
Features:
- Cortex-M3 Rev 2 core operating at up to 120 MHz
- Up to 512 KB Flash memory and up to 64 KB SRAM on-chip
- Low power consumption down to 200 uA/MHz for LPC13xx devices
- New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
- Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I2S, Fast-mode Plus (Fm+) I2C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more
Applications:
- eMetering
- Lighting
- Industrial networking
- Alarm systems
- White goods
- Motor control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$59.17
2
$58.51
4
$57.85
5
$57.64
15+
$56.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit