ON SEMI   

2N6071AG Series 200 V 4 A Sensitive Gate Triac - TO-225

Mfr Part#: 2N6071AG
Mounting Method:  ThroughHole 

Package Style:  TO-225 

Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5678 CAD (each)
1-24 $0.5678
25-99 $0.5053 (Save 11%)
100-249 $0.4598 (Save 19%)
250+ $0.4277 (Save 25%)

Availability

Qty in Stock: 15,020
Reserve Stock: 0
In Transit: 18,500
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-State Voltage [Vtm]: 2 V
  • Repetitive Peak Off-state Voltage [Vdrm]: 200 V
  • Off-State Current [Idrm]: 10 µA
  • Gate Trigger Current [Igt]-Max: 10 mA
2N6071AG – SENSITIVE GATE TRIACS

ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

The 2N6071AG is designed primarily for full-wave ac control applications, such as light dimmers, motor controls, heating controls and power supplies; or wherever full-wave silicon gate controlled solid-state devices are needed. Triac type thyristors switch from a blocking to a conducting state for either polarity of applied anode voltage with positive or negative gate triggering.    

On Semi’s 2N6071AG is a 4A, 200V  Silicon Bidirectional Thyristor. The 2N6071AG is a  through hole device, available in a 3-pin, TO-225, 77-09 Case outline offered in a bulk.  The 2N6071AG is a sensitive gate triac.
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
NXP
LPC2927FBD...
LPC2927 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device
From $12.99 CAD
CRYDOM
F1827HD160...
F18 Series 25 A 1.55 V Screw Mount Power Module
From $45.69 CAD
PANASONIC ELECTRIC WORKS
JS1-9V
JS Series Miniature 10 A SPDT 9 VDC Through Hole Sealed Power Relay
From $1.61 CAD
DELTA PRODUCTS CORPORATION
BFB1212L
BFB Series Middle Speed 120 mm 24.70 CFM 12 VDC 2 Ball Bearing Fan
From $25.99 CAD
AVAGO TECHNOLOGIES
AFBR-5803T...
1310 nm 125 MBd MMF 2 km 3.3 5 V Duplex ST 1 x 9 ATM FDDI Ethernet Transceiver
From $35.59 CAD
KEYSTONE
8860
Cable Tie Routing Clip Recommended Mounting Hole .187 inch
From $0.0597 CAD
ON SEMICONDUCTOR
2N6071AG
2N6071AG Series 200 V 4 A Sensitive Gate Triac - TO-225
From $0.5678 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...