text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD050F-2

SMD Series 60 V 0.5 A Ihold Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse SMD050F-2 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

Resettable Fuses by Raychem Circuit Protection

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical

The SMD050F-2 is a surface mount device in 2920 package that comes in 2k reels denoted by the -2. Operating Voltage is 60 volts with a current rating of 10 amps
Pricing Section
Global Stock:
140,000
USA:
140,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
4,000
$0.24
10,000+
$0.235