text.skipToContent text.skipToNavigation

Manufacturer Part #

87DC3-201

Series 87 Low Profile Two Button Individial Keyswitch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

Series 87 Low Profile Two Button Individial Keyswitch

Keyswitches For Any Need - design keyboards and individual keyswitches to virtually any configuration without costly tooling using the Series 87 low profile modular keyboard switches.

Prototypes and small quantities: create your own with economical, insertable legend style modules.

The Series 87 switches feature the Grayhill Snap Dome Contact System - hear and feel button actuation, you're assured of reliable button actuation with the metal snap-dome under each Series 87 button. When actuated, the dome changes shape, providing audible and tactile feedback to the operator.

Features:

  • 1, 2, 3, 4, 5 and 6 Button Individual Keyswitches
  • 12 and 16 Button Keypads
  • Maintain 1/2" Button Centers, no matter how you mount modules or what combination you use
  • Up to 3,000,000 Operations per Button
  • Low Profile Design

Specifications:

  • Rating at 24 Vdc: 10 milliamps, resistive
  • Contact Resistance: MOS, CMOS, TTL, DTL compatible (10 ohms maximum)
  • Voltage Breakdown: 250 Vac between mutually insulated parts
  • Insulation Resistance: 1,000 megohms min
  • Life Expectancy: 3,000,000 operations per button
  • Contact Bounce: Less than 4 milliseconds at make, 10 milliseconds at break
  • Housing: ABS polycarbonate, black
  • Buttons: ABS plastic, white. Legends are black
  • Snap-On-Cap: Clear polycarbonate
  • Contact Dome: Stainless steel, selectively gold plated
  • Terminals: Phosphor bronze
  • Button Travel: 0.011" (0,28) nominal, total travel
  • Operating Temperature: -40°C to +80°C
  • Typical Operating Force: 300 grams
  • Mounting: Mounts to 1/32" to 1/8" thick PC board

See the Datasheet above for Legend information and complete specifications.

Note for Production quantities: choose either custom printing or permanent molded-in legends. Call for Details.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
11
Multiple Of:
11
Total
$93.83
USD
Quantity
Unit Price
11
$8.53
22
$8.47
33
$8.43
44
$8.40
55+
$8.32
Product Variant Information section