text.skipToContent text.skipToNavigation

Manufacturer Part #

SUCS1R51205C

1.5 W Low Cost Single Output 5 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUCS1R51205C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.5W
Output Voltage: 5V
Input Voltage: 9V to 18V
Features & Applications

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The SUC series from Cosel USA is a low power single output DC/DC power supply with a wide output voltage range.

Special Features:

  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • Built-in Remote ON/OFF
  • SMD mounting type and through-hole mounting type
  • High efficiency (synchronous rectifier circuit)
  • Built-in Over Current Protection
  • RoHS Compliant
  • UL1950, C-UL, EN60950

The SUCS1R51205C is a low power single output DC/DC power supply with an output voltage of 5V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.60
USD
Quantity
Unit Price
2
$12.35
4
$12.26
15
$12.09
25
$12.02
50+
$11.85
Product Variant Information section