RECOM POWER INC  

RO Series 1 W Single Output 5 V DC/DC Converter - SIP-4

Mfr Part#: RO-0505S/P
Mounting Method:  Through Hole
Package Style:  SIP-4
Packaging:  TUBE
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$6.18 USD (each)
2 - 19 $6.18
20 - 99 $5.72 (Save 7%)
100+ $5.06 (Save 18%)

Availability

Qty in Stock: 227
Reserve Stock : 0
In Transit : 0
LT: 8 Weeks
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Encapsulated
  • Form Factor: 11.5 x 6 x 10 mm
  • Isolation: Isolated
  • No of Outputs: Single
  • Output Power: 1 W
  • Output Voltage: 5 V
  • Input Voltage: 5 V

The RO-0505S/P is a part of RO-050 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-4 Packaging.

The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating. The -E types are higher efficiency versions of the standard converter.

Features:

  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Custom Solutions Available
  • Efficiency to 85%

View the complete RO-050 family of DC/DC Converter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...