PANASONIC ELECTRIC WORKS   

DS Series 2 A SPDT 6 VDC 2 Coil Latching Through Hole Sensitive Signal Relay

Mfr Part#: DS1E-ML2-DC6V
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.70 USD (each)
1+ $3.70

Availability

Qty in Stock: 5,250
Reserve Stock: 2,450
In Transit: 1,350
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Arrangement & Form: SPDT (1 Form C)
  • Contact Current-Max: 2 A
  • Nominal Coil Voltage: 6 V

The DS series has been the industry standard since its conception in 1982.  With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The DS series is ideal for telecommunication applications including measuring devices, office equipment, computers and other related equipment.

The DS series from Panasonic Electric Works (formerly Aromat) is a rugged, highly sensitive Signal relay. This series is available in either Single Pole Double Throw (DS1E), Double Pole Double Throw (DS2E) or Four Pole Double Throw (DS4E) contact arrangements.  Options include: single side stable or 1 or 2 coil latching. The DS Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps. It is available in either 400 mW (M) or 200 mW (S) nominal operating power.

The DS1E-ML2-DC6V is a Single Pole Double Throw (SPDT) rugged, highly sensitive Signal relay. With a 400 mA nominal operating power and 2 coil latching the DS1E-ML2-DC6V is rated to 2 amps and is only available in through hole mounting.
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
TOUCH INTERNATIONAL
88-F-PMC-3...
3.5" Projected Capacitive Touch Screen Evaluation Kit
From $255.38 USD
PANASONIC ELECTRIC WORKS
DS1E-ML2-D...
DS Series 2 A SPDT 6 VDC 2 Coil Latching Through Hole Sensitive Signal Relay
From $3.70 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...