text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1393GRTR

CPC1393 Series SPST (1 Form A) 90 mA 600 V Solid State Relay SMT - SMD-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Littelfuse CPC1393GRTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 600V
On-state Resistance-Max: 50Ω
Input Voltage: 0.9V to 1.4V
Input Current: 50mA
Contact Current-Max: 90mA
Isolation Voltage-RMS: 5000V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,430.00
USD
Quantity
Unit Price
1,000+
$2.43
Product Variant Information section