CLARE   

LCA Optomos Series 6 Pin SMT 350 V 0.12 A 35 Ohm 1 Channel Solid State Relay

Mfr Part#: LCA110S
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.39 USD (each)
1+ $1.39

Availability

Qty in Stock: 11,562
Reserve Stock: 0
In Transit: 19,734
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-state Resistance-Max: 35Ω
  • Isolation Voltage-Max: 3,750V rms
Clare, an IXYS Company, designs, manufactures, and markets high-voltage integrated circuits (ICs) and optically isolated Solid State Relays (OptoMOS®) for the communication, industrial, power, and consumer markets. As a pioneer in the development of Solid State Relays (SSRs), Clare has become a leading supplier to the telecommunications, security, utility metering, and industrial control industries. Clare SSR solutions are rapidly replacing older electromechanical devices in many applications and enhancing overall system performance.

Clare’s products enable communications by providing the critical interface between high-voltage electrical signals and the low-voltage electronics that process those signals. Leading manufacturers of communication, industrial, power, and consumer equipment around the world rely on Clare for semiconductor solutions.

Features:

  • Low drive current
  • High reliability
  • No EMI/RFI generation
  • Arc-free with no snubbing circuits
  • Machine insertable, wave solderable
  • AC/DC switching
  • Current limiting (available)
  • FCC compatible
  • Low off state leakage
The LCA110S is a Single Pole Single Throw Normally open 6 pin SMT gull wing package Optomos solid state relay. The LCA110S has a load current of 120 miliamps and a load voltage of 350 with an on resistance of 35 omhs. 
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
ALLIANCE MEMORY INC
AS6C1008-5...
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32
From $2.95 USD
3M-STATIC CONTROL SOLUTIONS
10046
1000 Series 4 inch x 6 inch 3.1 mils Metal-In ESD Bag
From $5.75 USD
TYCO ELECTRONICS
292304-1
4 Position Single Port Socket Right Angle Type B Through Hole USB
From $0.5850 USD
TDK
SLF7032T-1...
Inductor for Power Line
From $1.00 USD
FREESCALE SEMICONDUCTOR
CWP-PRO-FL...
CodeWarrior Development Professional Suite, Floating License: Perpetual Use
From $4,995.00 USD
C & K COMPONENTS
8531MZQE2
SPST Subminiature Pushbutton Switch
From $3.33 USD
CLARE
LCA110S
LCA Optomos Series 6 Pin SMT 350 V 0.12 A 35 Ohm 1 Channel Solid State Relay
From $1.39 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...