CLARE   

PAA Optomos Series 8 Pin DIP 400 V 0.25 A 8 Ohm 2 Channel Solid State Relay

Mfr Part#: PAA140
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.08 USD (each)
1+ $5.08

Availability

Qty in Stock: 0
Reserve Stock: 7
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-state Resistance-Max: 8Ω
  • Isolation Voltage-Max: 3,750V rms
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
CYPRESS
CY7C1470V2...
CY7C1470V33 72-Mbit (2Mx36) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - TQFP-100
From $248.82 USD
FREESCALE SEMICONDUCTOR
MCF5206ECA...
MCF5206E Series 40 Mhz Integrated ColdFire Microprocessor w/ DMA - QFP-160
From $25.62 USD
CYPRESS
CY7C1049DV...
CY7C1049DV33 Series 4-Mbit (512 K x 8) 3.3 V 10 ns Static RAM - SOJ-36
From $6.02 USD
EECO
231002G
1 Pole B02 Code
From $5.30 USD
ALTECH CORPORATION
CGT10U
32/35mm 22-6 AWG DIN Rail Ground Block
From $2.25 USD
CLARE
PAA140
PAA Optomos Series 8 Pin DIP 400 V 0.25 A 8 Ohm 2 Channel Solid State Relay
From $5.08 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...