CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
Mfr Part#: CPC1035NTR Mounting Method: Surface Mount Package Style: SOIC-4 Packaging: REEL Std Packaging Qty: 2,000
Clare’s products enable communications by providing the critical interface between high-voltage electrical signals and the low-voltage electronics that process those signals. Leading manufacturers of communication, industrial, power, and consumer equipment around the world rely on Clare for semiconductor solutions.
Features:
The CPC1035NTR is a Single Pole Normally open 4 pin surface mount Optomos solid state relay. The CPC1035NTR has a load current of 100 miliamps and a load voltage of 350 with an on resistance of 35 omhs.
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.