CLARE   

PLA Optomos Series 6 Pin SMT 400 V 0.2 A 13 Ohm 1 Channel Solid State Relay

Mfr Part#: PLA140LS
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.34 CAD (each)
1+ $3.34

Availability

Qty in Stock: 39
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • On-state Resistance-Max: 13Ω
  • Isolation Voltage-Max: 3,750V rms
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
AAVID THERMALLOY
7721-3PPSG...
PPS Insulating 0.28" Diameter Shoulder Washer
From $0.2854 CAD
STMICROELECTRONICS
STM3210E-S...
Cortex Microcontroller IAR Evaluation Kit 32-Bit
From $253.84 CAD
FOX
NC38LF-327...
NC38LF Series 32.768 kHz ±20 ppm 12.5 pF -20 to +60°C Through Hole Tuning Fork
From $1.50 CAD
FREESCALE SEMICONDUCTOR
DEMOACKIT
DEMOAC Flexis AC Family Demo Board
From $100.93 CAD
CLARE
PLA140LS
PLA Optomos Series 6 Pin SMT 400 V 0.2 A 13 Ohm 1 Channel Solid State Relay
From $3.34 CAD
COSEL
PBA150F-12...
156 W Low Cost Single Output 12 V AC/DC Switching Power Supply with a Cover
From $122.28 CAD
KESTER SOLDER
07-6337-00...
Ultra Low Dross 63% Tin 37% Lead Solder Bar
From $677.27 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...