text.skipToContent text.skipToNavigation

Manufacturer Part #

PVA1352NPBF

PVA Photovoltaic 0.375 A SPST (1 Form A) 100 V 5 Ohm Solid State Relay - MDIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies PVA1352NPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 100V
On-state Resistance-Max:
Input Voltage: 1.2V
Contact Current-Max: 375mA
Isolation Voltage-RMS: 4000V
Response Time: 150µs
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$7,660.00
USD
Quantity
Unit Price
50
$3.94
100
$3.89
150
$3.86
200+
$3.83
Product Variant Information section