Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PVT412PBF
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
MDIP-6
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Lot naming change from production order to IFX lot number inheritage naming rule Reason Harmonize and standardize the lot number format across all external production partners Description Old- Multiple lot number formats New - Standardized into a single 11 alphanumeric lot number format
Part Status:
The PVT412PBF is a 400 V, 0.14 A and 27 ohm SPST solid state relay. It is available in through hole DIP-6 package.
The PVT412 Series Photovoltaic Relay is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications.
The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.