PANASONIC  

AQY Photomos Series 0.13 A 350 V 25 Ohm 1 Channel Solid State Relay - DIP-4

Mfr Part#: AQY210EH
Mounting Method:  Through Hole
Package Style:  DIP-4
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$1.28 USD (each)
5 - 199 $1.28
200+ $1.22 (Save 5%)

Availability

Qty in Stock : 1,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Contact Form: SPST (1 Form A)
  • Output Voltage: 0 to 350 V
  • On-state Resistance-Max: 25 Ω
  • Contact Current-Max: 130 mA
  • Isolation Voltage-RMS: 5000 V

The AQY210EH is a Part of AQY Series 350 V 130 mA 25 Ω 1 Channel Photomos Solid State Relay Available in DIP-4 Package

Features:

  • Reinforced insulation of 5,000 V
  • Controls low-level anlog signals
  • High sensitivity and low on-resistance
  • Low-level off state leakage current of max.1 µA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment

View the AQY Series of solid state relays

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...