Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BD06AV
Download the CAD models for this product. Learn more about SnapMagic.
29 per Tube
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
C & K Components BD Series of Standard Profile DIP Switches all have an extended actuator for easy actuation. Its open bottom construction allows for solder washing without the need for tape seal. The Series is RoHS Compliant. All BD Standard Profile DIP Switch actuators are in ‘OFF’ position.
The case & cover of the BD Series of Standard Profile DIP Switches are made of glass filled polyester (PBT) and are flame retardant (UL 94V-0). The actuator is also glass filled nylon 6/6, flame retardant, and heat stabilized (UL 94V-0). The contacts are gold over nickel over phosphor bronze and the terminals are made in matte-tin over phosphor bronze.
The BD06AV is a 6 position, single pole single throw Standard Profile DIP Switch with an open base and AV right angle terminal style.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.