CTS   

209 Series SPST 4 Position Through Hole Auto Insertable DIP Switch

Mfr Part#: 209-4LPST
Mounting Method:  ThroughHole 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4400 USD (each)
1+ $0.4400

Availability

Qty in Stock: 9,414
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Dip
  • Number of Positions: 4
  • Circuitry: SPST
  • Actuator Style: Flush
  • Termination Style: Through Hole
  • Sealed Option: Sealed
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
TYCO ELECTRONICS
173851-2
Multilock 12 Position Hinge Lock Plug Housing Connector
From $0.6600 USD
ZILOG
ZUSBSC0010...
USB Smart Cable Accessory Kit
From $29.95 USD
COOPER BUSSMANN
BK1/S506-3...
Time Delay Fuse, 5mm x 20mm, 250VAC, 3.15A, Glass Cartridge
From $0.2300 USD
NXP
74HC14D,65...
Call for pricing
CTS
209-4LPST
209 Series SPST 4 Position Through Hole Auto Insertable DIP Switch
From $0.4400 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...